ex VAT

Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4063140

RoHS

Each
1+
€ 4.120
5+
€ 4.100
10+
€ 4.070
50+
€ 4.050
100+
€ 4.020
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1W
1 Output
5V
200mA
-
1kV
12V
Fixed
10.15mm
6mm
11.68mm
10.8V
13.2V
AM1SS-Z Series
4063137
Each
1+
€ 3.600
5+
€ 3.500
10+
€ 3.390
20+
€ 3.200
50+
€ 3.020
Min: 1 / Mult: 1
ITE
SIP
1W
1 Output
3.3V
303mA
Unregulated
1.5kV
-
Fixed
10.16mm
6mm
11.6mm
4.5V
5.5V
AM1SR-JZ Series
3954576

RoHS

Each
1+
€ 2.380
100+
€ 2.140
200+
€ 1.970
500+
€ 1.850
1000+
€ 1.750
Min: 1 / Mult: 1
ITE
SIP
1W
1 Output
3.3V
303mA
Unregulated
1.5kV
-
Fixed
10.16mm
6mm
11.6mm
4.5V
5.5V
AM1SR-JZ Series
4063138

RoHS

Each
1+
€ 6.960
5+
€ 5.170
10+
€ 4.760
20+
€ 4.410
50+
€ 4.210
Min: 1 / Mult: 1
ITE
SIP
1W
1 Output
5V
200mA
Unregulated
1.5kV
5V
Fixed
10.16mm
6mm
11.6mm
4.5V
5.5V
AM1SS-NZ Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account