HPR Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ € 9.030 5+ € 8.680 10+ € 8.330 20+ € 7.980 50+ € 7.630 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | 750V | 5V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.56mm | 4.5V | 5.5V | HPR Series | ||||
Each | 1+ € 12.890 5+ € 12.390 10+ € 11.900 20+ € 11.400 50+ € 10.900 | Min: 1 / Mult: 1 | - | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | - | - | 1kV | 5V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.56mm | 4.5V | 5.5V | HPR Series | |||||
Each | 1+ € 11.750 5+ € 11.300 10+ € 10.840 20+ € 10.390 50+ € 9.930 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 2 Output | 15V | 25mA | -15V | 25mA | 750V | 5V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.56mm | 4.5V | 5.5V | HPR Series |