NMUSB Series Isolated Surface Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ € 42.420 5+ € 41.570 10+ € 39.240 | Min: 1 / Mult: 1 | Medical | Module | 1:1 | 2.5W | 1 Output | 5V | 500mA | 4kV | 5V | Fixed, Adjustable | Surface Mount Device | 13.87mm | 23.11mm | 23.88mm | 4.5V | 5.5V | NMUSB Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ € 33.550 5+ € 33.380 10+ € 33.150 20+ € 30.370 | Min: 1 / Mult: 1 | ITE | - | 1:1 | 2.625W | 1 Output | 5V | 500mA | 3kV | 5V | Fixed, Adjustable | Surface Mount Device | 23.11mm | 14.12mm | 23.88mm | 4.5V | 5.5V | NMUSB Series | ||||
Each | 1+ € 64.640 5+ € 63.350 10+ € 62.050 | Min: 1 / Mult: 1 | Medical | - | 1:1 | 2.5W | 1 Output | 5V | 500mA | - | 5V | Fixed, Adjustable | Surface Mount Device | 30mm | 18.71mm | 71.86mm | 4.5V | 5.5V | NMUSB Series |