ex VAT

Isolated Surface Mount DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3772583

RoHS

Each
1+
€ 4.760
5+
€ 4.750
10+
€ 4.740
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1:1
750mW
1 Output
5V
150mA
Regulated
1.5kV
12V
Fixed
-
8.5mm
7.25mm
13.2mm
11.4V
12.6V
PQME1-M Series
3595175

RoHS

Each
1+
€ 8.460
5+
€ 6.290
10+
€ 5.790
20+
€ 5.370
50+
€ 5.120
Min: 1 / Mult: 1
ITE
DIP
1:1
750mW
1 Output
5V
150mA
Regulated
1.5kV
5V
Fixed
-
8.5mm
7.25mm
13.2mm
4.75V
5.25V
PQME1-M Series
3595176

RoHS

Each
1+
€ 7.830
5+
€ 5.810
10+
€ 5.350
20+
€ 4.960
50+
€ 4.730
Min: 1 / Mult: 1
ITE
DIP
1:1
750mW
1 Output
5V
150mA
Regulated
1.5kV
5V
Fixed
-
8.5mm
7.25mm
13.2mm
4.75V
5.25V
PQME1-M Series
1738335

RoHS

Each
1+
€ 3.950
5+
€ 3.840
10+
€ 3.690
25+
€ 3.560
100+
€ 3.360
More Pricing...
Min: 1 / Mult: 1
ITE
-
1:1
1W
1 Output
5V
150mA
Regulated
1kV
12V
Fixed
Surface Mount Device
7.5mm
6.5mm
15.2mm
11.4V
12.6V
ISG Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account