Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
14 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 115.260 5+ € 113.530 10+ € 111.800 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 2.5kV | 600µA | 600µA | - | Through Hole | - | 0V | 2.5kV | 0V | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ € 163.280 5+ € 160.830 10+ € 158.380 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 6kV | 250µA | 250µA | - | Through Hole | - | 0V | 6kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ € 112.510 5+ € 110.830 10+ € 109.140 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 300V | 5mA | 5mA | - | Through Hole | - | 0V | 300V | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ € 112.510 5+ € 110.830 10+ € 109.140 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 1kV | 1.5mA | 1.5mA | - | Through Hole | - | 0V | 1kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ € 155.050 5+ € 152.730 10+ € 150.400 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 4kV | 370µA | 370µA | - | Through Hole | - | 0V | 4kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ € 178.380 5+ € 175.710 10+ € 173.030 | Min: 1 / Mult: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 1.5W | 1.5W | 3kV | 250µA | 250µA | -3kV | Through Hole | 250µA | 0V | 3kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ € 112.510 5+ € 110.830 10+ € 109.140 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 500V | 3mA | 3mA | - | Through Hole | - | 0V | 500V | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ € 112.510 5+ € 110.830 10+ € 109.140 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 600V | 2.5mA | 2.5mA | - | Through Hole | - | 0V | 600V | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ € 146.810 5+ € 144.610 10+ € 142.410 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 3kV | 500µA | 500µA | - | Through Hole | - | 0V | 3kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ € 161.910 5+ € 159.480 10+ € 157.050 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 5kV | 300µA | 300µA | - | Through Hole | - | 0V | 5kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ € 115.260 5+ € 113.530 10+ € 111.800 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 1.2kV | 1.25mA | 1.25mA | - | Through Hole | - | 0V | 1.2kV | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ € 209.930 5+ € 206.780 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 5kV | 200µA | 200µA | - | Through Hole | - | 0V | 5kV | 0V | 12V | 3.5kV | GP Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ € 145.450 5+ € 143.270 10+ € 141.090 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 1.5kV | 660µA | 660µA | - | Through Hole | - | 0V | 1.5kV | 0V | 12V | 3.5kV | GP Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ € 112.510 5+ € 110.260 10+ € 108.010 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 100V | 15mA | 15mA | - | Through Hole | - | 0V | 100V | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm |