We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
258 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 100+ € 1.370 300+ € 1.290 | Min: 100 / Mult: 100 | ITE | Surface Mount DIP | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 36V | - | - | 9mm | 7mm | - | 3.1mm | - | |||||
Each | 1+ € 3.400 10+ € 2.140 25+ € 1.970 50+ € 1.830 100+ € 1.740 | Min: 1 / Mult: 1 | ITE | Open Frame | - | - | 1 Output | 1.65W | 3.3V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 4.75V | 36V | - | - | 12mm | 12mm | - | 4.5mm | PXO78-500-M Series | |||||
Each (Supplied on Full Reel) Full Reel | 100+ € 1.780 300+ € 1.680 | Min: 100 / Mult: 100 | ITE | Surface Mount DIP | - | - | 1 Output | 3.3W | 3.3V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 4.75V | 36V | - | - | 9mm | 7mm | - | 3.1mm | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ € 0.837 | Min: 100 / Mult: 100 | ITE | Surface Mount DIP | - | - | 1 Output | 6W | 12V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 15V | 36V | - | - | 9mm | 7mm | - | 3.1mm | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ € 1.840 300+ € 1.740 | Min: 100 / Mult: 100 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 36V | - | - | 9mm | 7mm | - | 3.1mm | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ € 1.750 300+ € 1.660 | Min: 100 / Mult: 100 | ITE | Surface Mount DIP | - | - | 1 Output | 12W | 12V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 15V | 36V | - | - | 9mm | 7mm | - | 3.1mm | - | |||||
Each | 1+ € 3.500 10+ € 2.200 25+ € 2.030 50+ € 1.880 100+ € 1.790 | Min: 1 / Mult: 1 | ITE | Open Frame | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 6.5V | 36V | - | - | 12mm | 12mm | - | 4.5mm | PXO78-500-M Series | |||||
Each (Supplied on Full Reel) Full Reel | 100+ € 1.350 300+ € 1.270 | Min: 100 / Mult: 100 | ITE | Surface Mount DIP | - | - | 1 Output | 1.65W | 3.3V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 4.5V | 36V | - | - | 9mm | 7mm | - | 3.1mm | - |