We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 9.330 5+ € 8.990 10+ € 8.840 50+ € 8.320 100+ € 8.180 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2.75W | 3V | 5.5V | 500mA | Adjustable | 4.75V | 32V | 8.8mm | 15.3mm | 9.6mm | R-78AA-0.5 Series | |||||
Each | 1+ € 10.090 5+ € 9.720 10+ € 9.570 50+ € 8.950 100+ € 8.840 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 5.5W | 3V | 5.5V | 1A | Adjustable | 4.75V | 18V | 8.8mm | 15.3mm | 9.6mm | R-78AA-1.0 Series | |||||
2492311 RoHS | Each | 1+ € 9.660 | Min: 1 / Mult: 1 | ITE | Module | 36W | 700mV | 3.6V | 10A | Adjustable | 4.75V | 14V | 8mm | 18.92mm | 15.75mm | - |