ex VAT

AC / DC Open Frame Power Supplies:

3 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4698014

RoHS

Each
1+
€ 37.570
5+
€ 36.640
10+
€ 35.700
50+
€ 31.940
100+
€ 31.300
Min: 1 / Mult: 1
Medical
3 Output
-
72W
90V AC to 264V AC
Fixed
5V
6A
12V
3A
-12V
500mA
RPT-75 Series
1521392

RoHS

ARTESYN EMBEDDED TECHNOLOGIES
Each
1+
€ 156.740
5+
€ 152.070
10+
€ 143.670
50+
€ 137.140
100+
€ 134.340
Min: 1 / Mult: 1
ITE
3 Output
60W @ 20CFM
50W
85V AC to 264V AC
Adjustable, Fixed
5.1V
5A
12V
2A
-12V
1A
NFS50_7608J Series
2419399

RoHS

Each
1+
€ 94.290
5+
€ 78.130
10+
€ 70.040
Min: 1 / Mult: 1
ITE
3 Output
55W @ 30CFM
40W
85V AC to 264V AC
Fixed
5V
4A
12V
2A
-12V
500mA
GL Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account