ex VAT

Rheostats:

49 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4046510

RoHS

Date/Lot Code

Each
5+
€ 70.740
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046492

RoHS

Date/Lot Code

Each
5+
€ 89.020
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046521

RoHS

Date/Lot Code

Each
5+
€ 74.110
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046498

RoHS

Date/Lot Code

Each
5+
€ 81.580
Min: 5 / Mult: 5
50ohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046520

RoHS

Date/Lot Code

Each
5+
€ 73.230
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046506

RoHS

Date/Lot Code

Each
1+
€ 127.970
Min: 1 / Mult: 1
10ohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046503

RoHS

Date/Lot Code

Each
5+
€ 89.690
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046512

RoHS

Date/Lot Code

Each
5+
€ 74.110
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046490

RoHS

Date/Lot Code

Each
5+
€ 95.560
Min: 5 / Mult: 5
2.5kohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046485

RoHS

Date/Lot Code

Each
5+
€ 94.480
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046522

RoHS

Date/Lot Code

Each
5+
€ 70.740
Min: 5 / Mult: 5
500ohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046494

RoHS

Date/Lot Code

Each
5+
€ 86.410
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046527

RoHS

Date/Lot Code

Each
5+
€ 79.840
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046513

RoHS

Date/Lot Code

Each
5+
€ 84.580
Min: 5 / Mult: 5
20kohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046509

RoHS

Date/Lot Code

Each
5+
€ 70.740
Min: 5 / Mult: 5
15ohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046476

RoHS

Date/Lot Code

Each
5+
€ 91.650
Min: 5 / Mult: 5
10ohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046496

RoHS

Date/Lot Code

Each
5+
€ 99.590
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046483

RoHS

Date/Lot Code

Each
5+
€ 87.730
Min: 5 / Mult: 5
1kohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046491

RoHS

Date/Lot Code

Each
5+
€ 104.230
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046504

RoHS

Date/Lot Code

Each
5+
€ 91.310
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046480

RoHS

Date/Lot Code

Each
1+
€ 133.310
Min: 1 / Mult: 1
15ohm
25W
H Series
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046497

RoHS

Date/Lot Code

Each
5+
€ 91.960
Min: 5 / Mult: 5
500ohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046518

RoHS

Date/Lot Code

Each
5+
€ 70.740
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046475

RoHS

Date/Lot Code

Each
5+
€ 88.730
Min: 5 / Mult: 5
100ohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046519

RoHS

Date/Lot Code

Each
5+
€ 70.740
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
1-25 of 49 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account