ex VAT

225W Rheostats:

23 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4046643

RoHS

Date/Lot Code

Each
5+
€ 410.380
Min: 5 / Mult: 5
0
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046661

RoHS

Date/Lot Code

Each
5+
€ 421.700
Min: 5 / Mult: 5
0
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046654

RoHS

Date/Lot Code

Each
5+
€ 427.140
Min: 5 / Mult: 5
0
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046648

RoHS

Date/Lot Code

Each
5+
€ 410.380
Min: 5 / Mult: 5
2kohm
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046645

RoHS

Date/Lot Code

Each
5+
€ 539.130
Min: 5 / Mult: 5
0
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046642

RoHS

Date/Lot Code

Each
5+
€ 410.380
Min: 5 / Mult: 5
0
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046646

RoHS

Date/Lot Code

Each
5+
€ 414.470
Min: 5 / Mult: 5
200ohm
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046653

RoHS

Date/Lot Code

Each
5+
€ 429.950
Min: 5 / Mult: 5
0
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046657

RoHS

Date/Lot Code

Each
5+
€ 395.250
Min: 5 / Mult: 5
0
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046649

RoHS

Date/Lot Code

Each
5+
€ 431.270
Min: 5 / Mult: 5
2.5kohm
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046641

RoHS

Date/Lot Code

Each
5+
€ 427.060
Min: 5 / Mult: 5
15ohm
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046655

RoHS

Date/Lot Code

Each
5+
€ 435.500
Min: 5 / Mult: 5
0
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046636

RoHS

Date/Lot Code

Each
5+
€ 456.190
Min: 5 / Mult: 5
100ohm
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046647

RoHS

Date/Lot Code

Each
5+
€ 427.060
Min: 5 / Mult: 5
0
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046639

RoHS

Date/Lot Code

Each
5+
€ 414.470
Min: 5 / Mult: 5
0
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046660

RoHS

Date/Lot Code

Each
5+
€ 435.500
Min: 5 / Mult: 5
0
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046658

RoHS

Date/Lot Code

Each
5+
€ 505.290
Min: 5 / Mult: 5
0
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046656

RoHS

Date/Lot Code

Each
5+
€ 456.190
Min: 5 / Mult: 5
50ohm
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046650

RoHS

Date/Lot Code

Each
5+
€ 444.540
Min: 5 / Mult: 5
0
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046637

RoHS

Date/Lot Code

Each
5+
€ 427.060
Min: 5 / Mult: 5
10ohm
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046644

RoHS

Date/Lot Code

Each
5+
€ 519.500
Min: 5 / Mult: 5
0
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046652

RoHS

Date/Lot Code

Each
5+
€ 476.190
Min: 5 / Mult: 5
0
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046659

RoHS

Date/Lot Code

Each
5+
€ 414.470
Min: 5 / Mult: 5
0
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account