ex VAT

4.7kohm Panel / Chassis Mount Resistors:

41 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
1
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4044313

RoHS

Date/Lot Code

Each
1+
€ 5.420
3+
€ 5.080
5+
€ 4.740
10+
€ 4.400
20+
€ 3.670
More Pricing...
Min: 1 / Mult: 1
4.7kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
9507558

RoHS

Date/Lot Code

Each
1+
€ 6.550
5+
€ 5.790
10+
€ 5.030
25+
€ 4.770
50+
€ 4.310
More Pricing...
Min: 1 / Mult: 1
4.7kohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
2009370

RoHS

Each
1+
€ 5.540
5+
€ 5.180
10+
€ 4.330
20+
€ 4.050
40+
€ 3.650
More Pricing...
Min: 1 / Mult: 1
4.7kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
1141529

RoHS

Date/Lot Code

Each
1+
€ 17.710
3+
€ 15.420
5+
€ 14.260
10+
€ 13.090
20+
€ 11.450
More Pricing...
Min: 1 / Mult: 1
4.7kohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
-
2009327

RoHS

Date/Lot Code

Each
1+
€ 3.960
5+
€ 3.590
10+
€ 3.170
20+
€ 2.990
40+
€ 2.810
More Pricing...
Min: 1 / Mult: 1
4.7kohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
-
1259383

RoHS

Date/Lot Code

Each
1+
€ 3.770
5+
€ 3.100
10+
€ 2.810
20+
€ 2.440
40+
€ 2.200
More Pricing...
Min: 1 / Mult: 1
4.7kohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
-
1259332

RoHS

Date/Lot Code

Each
1+
€ 3.450
5+
€ 2.840
10+
€ 2.570
20+
€ 2.270
40+
€ 2.010
More Pricing...
Min: 1 / Mult: 1
4.7kohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
4072300

RoHS

Date/Lot Code

Each
1+
€ 35.740
3+
€ 33.330
5+
€ 32.810
10+
€ 28.890
20+
€ 28.180
More Pricing...
Min: 1 / Mult: 1
4.7kohm
ISOA Series
100W
± 5%
Screw
1.5kV
Thick Film
± 100ppm/°C
High Power
Panel Mount
38.2mm
25mm
12mm
-55°C
150°C
-
4568632

RoHS

Date/Lot Code

Each
1+
€ 30.740
3+
€ 24.820
5+
€ 23.530
10+
€ 22.230
20+
€ 19.920
More Pricing...
Min: 1 / Mult: 1
4.7kohm
ISOA Series
200W
± 5%
0
1.5kV
Thick Film
± 100ppm/°C
High Power
Panel Mount
38.2mm
25mm
12mm
-55°C
150°C
AEC-Q200
2917493

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
€ 3.820
10+
€ 2.530
25+
€ 2.280
50+
€ 2.040
100+
€ 1.900
More Pricing...
Min: 1 / Mult: 1
4.7kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
2917469

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
200+
€ 2.860
1000+
€ 2.750
2500+
€ 2.630
Min: 200 / Mult: 200
4.7kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
2917486

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
€ 4.110
10+
€ 2.550
25+
€ 2.410
50+
€ 2.220
100+
€ 1.860
More Pricing...
Min: 1 / Mult: 1
4.7kohm
HS Series
16W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
4043296

RoHS

Each
1+
€ 3.990
5+
€ 3.530
10+
€ 3.070
25+
€ 2.840
50+
€ 2.610
Min: 1 / Mult: 1
4.7kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
4043604

RoHS

Each
1+
€ 5.030
5+
€ 4.310
10+
€ 3.580
25+
€ 3.340
50+
€ 3.100
More Pricing...
Min: 1 / Mult: 1
4.7kohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 25ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
-
-
MIL-PRF-18546
4044312

RoHS

Each
1+
€ 7.110
3+
€ 6.450
5+
€ 5.690
10+
€ 5.580
Min: 1 / Mult: 1
4.7kohm
HS Series
50W
0
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
4043438

RoHS

Each
1+
€ 12.640
3+
€ 10.110
5+
€ 9.910
Min: 1 / Mult: 1
4.7kohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4043970

RoHS

Each
1+
€ 3.130
3+
€ 2.920
5+
€ 2.720
10+
€ 2.510
20+
€ 2.120
More Pricing...
Min: 1 / Mult: 1
4.7kohm
HS Series
25W
0
Solder Lug
550V
Wirewound
± 25ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
4414116

RoHS

Date/Lot Code

Each
1+
€ 8.330
10+
€ 5.750
25+
€ 5.170
50+
€ 4.590
100+
€ 4.420
Min: 1 / Mult: 1
4.7kohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
25ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
-
9508430

RoHS

Date/Lot Code

Each
1+
€ 8.060
5+
€ 6.510
10+
€ 4.950
25+
€ 4.610
50+
€ 4.070
More Pricing...
Min: 1 / Mult: 1
4.7kohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
2805232

RoHS

Date/Lot Code

Each
1+
€ 3.600
5+
€ 2.960
10+
€ 2.690
20+
€ 2.370
40+
€ 2.100
More Pricing...
Min: 1 / Mult: 1
4.7kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
1141257

RoHS

Date/Lot Code

Each
1+
€ 59.790
10+
€ 43.220
20+
€ 39.410
Min: 1 / Mult: 1
4.7kohm
RW Series
80W
± 5%
Solder Lug
1.1kV
Wirewound
± 75ppm/°C
High Power
Panel Mount
117mm
-
-
-55°C
450°C
-
1141250

RoHS

Date/Lot Code

Each
1+
€ 8.520
10+
€ 6.780
20+
€ 6.100
Min: 1 / Mult: 1
4.7kohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
-
1141547

RoHS

Date/Lot Code

Each
1+
€ 48.700
10+
€ 47.730
20+
€ 46.750
Min: 1 / Mult: 1
4.7kohm
RPH 100 Series
100W
± 5%
Screw
1.9kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
65.2mm
46.7mm
21.15mm
-55°C
125°C
-
2836259

RoHS

Each
1+
€ 87.660
3+
€ 66.840
5+
€ 65.500
Min: 1 / Mult: 1
4.7kohm
FPA350 Series
350W
± 5%
Screw
5kV
Thick Film
± 150ppm/°C
-
Panel Mount
-
-
32mm
-55°C
150°C
-
2478181

RoHS

Each
1+
€ 3.660
3+
€ 3.010
5+
€ 2.870
10+
€ 2.730
20+
€ 2.410
More Pricing...
Min: 1 / Mult: 1
4.7kohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 25ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account