ex VAT

Current Sense Through Hole Resistors:

15 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4039703

RoHS

Date/Lot Code

Each
50+
€ 3.410
Min: 50 / Mult: 50
0.5ohm
30W
Thick Film
TO-220
± 5%
-
10.67mm
3.44mm
-65°C
150°C
4046076

RoHS

Date/Lot Code

Each
250+
€ 7.410
Min: 250 / Mult: 250
0.2ohm
20W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.67mm
3.44mm
-
-
4046073

RoHS

Date/Lot Code

Each
250+
€ 7.580
Min: 250 / Mult: 250
0.05ohm
20W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.67mm
3.44mm
-
-
4039699

RoHS

Date/Lot Code

Each
50+
€ 3.410
Min: 50 / Mult: 50
0.05ohm
30W
Thick Film
TO-220
± 5%
-
10.67mm
3.44mm
-65°C
150°C
4046083

RoHS

Date/Lot Code

Each
250+
€ 5.500
Min: 250 / Mult: 250
0.47ohm
20W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.67mm
3.44mm
-
-
4046077

RoHS

Date/Lot Code

Each
250+
€ 5.500
Min: 250 / Mult: 250
0.22ohm
20W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.67mm
3.44mm
-
-
4046081

RoHS

Date/Lot Code

Each
250+
€ 5.930
Min: 250 / Mult: 250
0.33ohm
20W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.67mm
3.44mm
-
-
4046082

RoHS

Date/Lot Code

Each
250+
€ 5.500
Min: 250 / Mult: 250
0.39ohm
20W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.67mm
3.44mm
-
-
4039702

RoHS

Date/Lot Code

Each
50+
€ 3.040
Min: 50 / Mult: 50
0.2ohm
30W
Thick Film
TO-220
± 5%
-
10.67mm
3.44mm
-65°C
150°C
4046074

RoHS

Date/Lot Code

Each
250+
€ 7.410
Min: 250 / Mult: 250
0.1ohm
20W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.67mm
3.44mm
-
-
4046078

RoHS

Date/Lot Code

Each
250+
€ 5.500
Min: 250 / Mult: 250
0.24ohm
20W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.67mm
3.44mm
-
-
4046075

RoHS

Date/Lot Code

Each
250+
€ 7.580
Min: 250 / Mult: 250
0.15ohm
20W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.67mm
3.44mm
-
-
4046085

RoHS

Date/Lot Code

Each
250+
€ 5.500
Min: 250 / Mult: 250
0.75ohm
20W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.67mm
3.44mm
-
-
4046084

RoHS

Date/Lot Code

Each
250+
€ 5.500
Min: 250 / Mult: 250
0.51ohm
20W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.67mm
3.44mm
-
-
4039700

RoHS

Date/Lot Code

Each
50+
€ 3.410
Min: 50 / Mult: 50
0.1ohm
30W
Thick Film
TO-220
± 5%
-
10.67mm
3.44mm
-65°C
150°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account