ex VAT

Current Sense Through Hole Resistors:

37 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Product Length
Resistor Type
Product Diameter
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4582857

RoHS

Date/Lot Code

Each
2000+
€ 0.742
Min: 2000 / Mult: 2000
0.137ohm
UT Series
1W
Wirewound
Axial Leaded
± 0.1%
10.3mm
-
-
-55°C
275°C
4582880

RoHS

Date/Lot Code

Each
2000+
€ 0.742
Min: 2000 / Mult: 2000
0.319ohm
UT Series
1W
Wirewound
Axial Leaded
± 0.1%
10.3mm
-
-
-55°C
275°C
4582873

RoHS

Date/Lot Code

Each
2000+
€ 0.742
Min: 2000 / Mult: 2000
0.251ohm
UT Series
1W
Wirewound
Axial Leaded
± 0.1%
10.3mm
-
-
-55°C
275°C
4582881

RoHS

Date/Lot Code

Each
2000+
€ 0.752
Min: 2000 / Mult: 2000
0.335ohm
UT Series
1W
Wirewound
Axial Leaded
± 0.1%
10.3mm
-
-
-55°C
275°C
4582879

RoHS

Date/Lot Code

Each
2000+
€ 0.752
Min: 2000 / Mult: 2000
0.306ohm
UT Series
1W
Wirewound
Axial Leaded
± 0.1%
10.3mm
-
-
-55°C
275°C
4582867

RoHS

Date/Lot Code

Each
2000+
€ 0.742
Min: 2000 / Mult: 2000
0.213ohm
UT Series
1W
Wirewound
Axial Leaded
± 0.1%
10.3mm
-
-
-55°C
275°C
4582870

RoHS

Date/Lot Code

Each
2000+
€ 0.742
Min: 2000 / Mult: 2000
0.226ohm
UT Series
1W
Wirewound
Axial Leaded
± 0.1%
10.3mm
-
-
-55°C
275°C
4582882

RoHS

Date/Lot Code

Each
2000+
€ 0.752
Min: 2000 / Mult: 2000
0.341ohm
UT Series
1W
Wirewound
Axial Leaded
± 0.1%
10.3mm
-
-
-55°C
275°C
4582884

RoHS

Date/Lot Code

Each
2000+
€ 0.742
Min: 2000 / Mult: 2000
0.358ohm
UT Series
1W
Wirewound
Axial Leaded
± 0.1%
10.3mm
-
-
-55°C
275°C
4582886

RoHS

Date/Lot Code

Each
2000+
€ 0.697
Min: 2000 / Mult: 2000
0.394ohm
UT Series
1W
Wirewound
Axial Leaded
± 0.1%
10.3mm
-
-
-55°C
275°C
4582859

RoHS

Date/Lot Code

Each
2000+
€ 0.742
Min: 2000 / Mult: 2000
0.13ohm
UT Series
1W
Wirewound
Axial Leaded
± 0.1%
10.3mm
-
-
-55°C
275°C
4582874

RoHS

Date/Lot Code

Each
2000+
€ 0.742
Min: 2000 / Mult: 2000
0.255ohm
UT Series
1W
Wirewound
Axial Leaded
± 0.1%
10.3mm
-
-
-55°C
275°C
4582875

RoHS

Date/Lot Code

Each
2000+
€ 0.742
Min: 2000 / Mult: 2000
0.269ohm
UT Series
1W
Wirewound
Axial Leaded
± 0.1%
10.3mm
-
-
-55°C
275°C
4582862

RoHS

Date/Lot Code

Each
2000+
€ 0.742
Min: 2000 / Mult: 2000
0.167ohm
UT Series
1W
Wirewound
Axial Leaded
± 0.1%
10.3mm
-
-
-55°C
275°C
4582865

RoHS

Date/Lot Code

Each
2000+
€ 0.742
Min: 2000 / Mult: 2000
0.195ohm
UT Series
1W
Wirewound
Axial Leaded
± 0.1%
10.3mm
-
-
-55°C
275°C
4582866

RoHS

Date/Lot Code

Each
2000+
€ 0.742
Min: 2000 / Mult: 2000
0.206ohm
UT Series
1W
Wirewound
Axial Leaded
± 0.1%
10.3mm
-
-
-55°C
275°C
4582861

RoHS

Date/Lot Code

Each
2000+
€ 0.752
Min: 2000 / Mult: 2000
0.159ohm
UT Series
1W
Wirewound
Axial Leaded
± 0.1%
10.3mm
-
-
-55°C
275°C
4582856

RoHS

Date/Lot Code

Each
2000+
€ 0.752
Min: 2000 / Mult: 2000
0.107ohm
UT Series
1W
Wirewound
Axial Leaded
± 0.1%
10.3mm
-
-
-55°C
275°C
4582905

RoHS

Date/Lot Code

Each
2000+
€ 1.550
Min: 2000 / Mult: 2000
0.375ohm
UT Series
1W
Wirewound
Axial Leaded
± 1%
10.3mm
-
-
-55°C
275°C
4582864

RoHS

Date/Lot Code

Each
2000+
€ 0.742
Min: 2000 / Mult: 2000
0.183ohm
UT Series
1W
Wirewound
Axial Leaded
± 0.1%
10.3mm
-
-
-55°C
275°C
4582805

RoHS

Date/Lot Code

Each
2000+
€ 0.757
Min: 2000 / Mult: 2000
0.8ohm
UB Series
2W
Wirewound
Axial Leaded
± 1%
10.3mm
-
-
-55°C
250°C
4582885

RoHS

Date/Lot Code

Each
2000+
€ 0.742
Min: 2000 / Mult: 2000
0.377ohm
UT Series
1W
Wirewound
Axial Leaded
± 0.1%
10.3mm
-
-
-55°C
275°C
4582877

RoHS

Date/Lot Code

Each
2000+
€ 0.742
Min: 2000 / Mult: 2000
0.28ohm
UT Series
1W
Wirewound
Axial Leaded
± 0.1%
10.3mm
-
-
-55°C
275°C
4582868

RoHS

Date/Lot Code

Each
2000+
€ 0.742
Min: 2000 / Mult: 2000
0.216ohm
UT Series
1W
Wirewound
Axial Leaded
± 0.1%
10.3mm
-
-
-55°C
275°C
4582878

RoHS

Date/Lot Code

Each
2000+
€ 0.752
Min: 2000 / Mult: 2000
0.299ohm
UT Series
1W
Wirewound
Axial Leaded
± 0.1%
10.3mm
-
-
-55°C
275°C
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account