ex VAT

Multilayer Inductors:

533 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3648211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.169
100+
€ 0.139
500+
€ 0.127
1000+
€ 0.115
2000+
€ 0.113
Min: 10 / Mult: 10
2.2µH
0.468ohm
-
600mA
0603 [1608 Metric]
0603 [1608 Metric]
MLP Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.95mm
3554043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.0431
Min: 10 / Mult: 10
0.47µH
1.35ohm
105MHz
35mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554035RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0309
1000+
€ 0.0259
Min: 500 / Mult: 10
0.082µH
0.3ohm
245MHz
50mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.0431
Min: 10 / Mult: 10
0.33µH
0.85ohm
125MHz
35mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648159RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.149
500+
€ 0.134
1000+
€ 0.120
2000+
€ 0.112
Min: 100 / Mult: 10
2.7µH
1.15ohm
70MHz
30mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554043RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 0.0431
Min: 500 / Mult: 10
0.47µH
1.35ohm
105MHz
35mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3639534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.211
100+
€ 0.179
500+
€ 0.164
1000+
€ 0.151
Min: 10 / Mult: 10
3.3µH
0.438ohm
60MHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PH_FR Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3370398

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€ 0.0117
Min: 4000 / Mult: 4000
82nH
1ohm
800MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
-
± 5%
800MHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3554045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.0483
100+
€ 0.0359
500+
€ 0.0334
1000+
€ 0.0281
Min: 10 / Mult: 10
0.68µH
1.7ohm
90MHz
35mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648211RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.139
500+
€ 0.127
1000+
€ 0.115
2000+
€ 0.113
Min: 100 / Mult: 10
2.2µH
0.468ohm
-
600mA
0603 [1608 Metric]
0603 [1608 Metric]
MLP Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.95mm
3639534RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.179
500+
€ 0.164
1000+
€ 0.151
Min: 100 / Mult: 10
3.3µH
0.438ohm
60MHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PH_FR Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.179
100+
€ 0.149
500+
€ 0.134
1000+
€ 0.120
2000+
€ 0.112
Min: 10 / Mult: 10
2.7µH
1.15ohm
70MHz
30mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3370400

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€ 0.0129
Min: 4000 / Mult: 4000
120nH
1.4ohm
600MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
-
± 5%
600MHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3554046RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 0.0466
Min: 500 / Mult: 10
0.82µH
2.1ohm
85MHz
35mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0334
1000+
€ 0.0281
Min: 500 / Mult: 10
0.68µH
1.7ohm
90MHz
35mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554040RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 0.0431
Min: 500 / Mult: 10
0.33µH
0.85ohm
125MHz
35mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.0466
Min: 10 / Mult: 10
0.82µH
2.1ohm
85MHz
35mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554054RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0284
1000+
€ 0.0259
Min: 500 / Mult: 10
6.8µH
1.7ohm
20MHz
5mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.0447
100+
€ 0.0332
500+
€ 0.0309
1000+
€ 0.0259
Min: 10 / Mult: 10
0.082µH
0.3ohm
245MHz
50mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.0411
100+
€ 0.0305
500+
€ 0.0284
1000+
€ 0.0259
Min: 10 / Mult: 10
6.8µH
1.7ohm
20MHz
5mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3781118RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0605
1000+
€ 0.0552
2000+
€ 0.0541
Min: 500 / Mult: 10
22nH
0.4ohm
1.6GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3781133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.0743
100+
€ 0.0657
500+
€ 0.0605
1000+
€ 0.0552
Min: 10 / Mult: 10
68nH
0.85ohm
700MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3781133RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.0605
1000+
€ 0.0552
Min: 500 / Mult: 10
68nH
0.85ohm
700MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3781118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.0743
100+
€ 0.0657
500+
€ 0.0605
1000+
€ 0.0552
2000+
€ 0.0541
Min: 10 / Mult: 10
22nH
0.4ohm
1.6GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3517041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.509
100+
€ 0.407
500+
€ 0.375
1000+
€ 0.330
2000+
€ 0.308
More Pricing...
Min: 10 / Mult: 10
27nH
0.7ohm
2GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
2GHz
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
1-25 of 533 items
of 22 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account