DEM3518C Series SMD Power Inductors:
12 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ € 0.493 250+ € 0.397 500+ € 0.359 1000+ € 0.321 2000+ € 0.302 | Min: 100 / Mult: 5 | 10µH | 1.25A | Shielded | 900mA | DEM3518C Series | 3.7mm x 3.5mm x 1.8mm | 0.174ohm | ± 20% | 3.7mm | 3.5mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ € 0.603 50+ € 0.493 250+ € 0.397 500+ € 0.359 1000+ € 0.321 More Pricing... | Min: 5 / Mult: 5 | 10µH | 1.25A | Shielded | 900mA | DEM3518C Series | 3.7mm x 3.5mm x 1.8mm | 0.174ohm | ± 20% | 3.7mm | 3.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ € 0.281 | Min: 2000 / Mult: 2000 | 15µH | 1.1A | Shielded | 800mA | DEM3518C Series | 3.7mm x 3.5mm x 1.8mm | 0.222ohm | ± 20% | 3.7mm | 3.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ € 0.281 | Min: 2000 / Mult: 2000 | 6.4µH | 1.65A | Shielded | 1.15A | DEM3518C Series | 3.7mm x 3.5mm x 1.8mm | 0.102ohm | ± 20% | 3.7mm | 3.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ € 0.285 | Min: 2000 / Mult: 2000 | 3.3µH | 2.25A | Shielded | 1.6A | DEM3518C Series | 3.7mm x 3.5mm x 1.8mm | 0.06ohm | ± 20% | 3.7mm | 3.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ € 0.286 | Min: 2000 / Mult: 2000 | 22µH | 880mA | Shielded | 650mA | DEM3518C Series | 3.7mm x 3.5mm x 1.8mm | 0.342ohm | ± 20% | 3.7mm | 3.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ € 0.285 | Min: 2000 / Mult: 2000 | 2.2µH | 2.55A | Shielded | 1.9A | DEM3518C Series | 3.7mm x 3.5mm x 1.8mm | 0.048ohm | ± 20% | 3.7mm | 3.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ € 0.298 | Min: 2000 / Mult: 2000 | 12µH | 1.2A | Shielded | 850mA | DEM3518C Series | 3.7mm x 3.5mm x 1.8mm | 0.186ohm | ± 20% | 3.7mm | 3.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ € 0.294 | Min: 2000 / Mult: 2000 | 560nH | 3.4A | Shielded | 3.3A | DEM3518C Series | 3.7mm x 3.5mm x 1.8mm | 0.029ohm | ± 30% | 3.7mm | 3.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ € 0.270 | Min: 2000 / Mult: 2000 | 1.2µH | 2.9A | Shielded | 2.4A | DEM3518C Series | 3.7mm x 3.5mm x 1.8mm | 0.036ohm | ± 30% | 3.7mm | 3.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ € 0.325 | Min: 2000 / Mult: 2000 | 1.5µH | 2.7A | Shielded | 2.1A | DEM3518C Series | 3.7mm x 3.5mm x 1.8mm | 0.042ohm | ± 30% | 3.7mm | 3.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ € 0.323 | Min: 2000 / Mult: 2000 | 4.7µH | 2A | Shielded | 1.35A | DEM3518C Series | 3.7mm x 3.5mm x 1.8mm | 0.072ohm | ± 20% | 3.7mm | 3.5mm | 1.8mm |