ex VAT

SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2493846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.370
5+
€ 3.080
10+
€ 2.780
25+
€ 2.390
50+
€ 2.370
More Pricing...
Min: 1 / Mult: 1
15µH
12.5A
Shielded
27A
SRP1770TA Series
-
-
0.0205ohm
± 20%
16.9mm
16.9mm
6.7mm
2493844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.350
5+
€ 3.060
10+
€ 2.760
25+
€ 2.560
50+
€ 2.410
More Pricing...
Min: 1 / Mult: 1
8.2µH
18A
Shielded
31A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
-
0.0108ohm
± 20%
16.9mm
16.9mm
6.7mm
2493849RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 2.430
200+
€ 2.190
Min: 100 / Mult: 1
39µH
9.2A
Shielded
18A
SRP1770TA Series
-
-
0.048ohm
± 20%
16.9mm
16.9mm
6.7mm
2493849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.360
5+
€ 3.060
10+
€ 2.760
25+
€ 2.560
50+
€ 2.430
More Pricing...
Min: 1 / Mult: 1
39µH
9.2A
Shielded
18A
SRP1770TA Series
-
-
0.048ohm
± 20%
16.9mm
16.9mm
6.7mm
2493846RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 2.370
200+
€ 2.200
Min: 100 / Mult: 1
15µH
12.5A
Shielded
27A
SRP1770TA Series
-
-
0.0205ohm
± 20%
16.9mm
16.9mm
6.7mm
2493844RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 2.410
200+
€ 2.180
Min: 100 / Mult: 1
8.2µH
18A
Shielded
31A
SRP1770TA Series
-
-
0.0108ohm
± 20%
16.9mm
16.9mm
6.7mm
2493838RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 2.480
200+
€ 2.180
Min: 100 / Mult: 1
1.5µH
47A
Shielded
65A
SRP1770TA Series
-
-
0.0025ohm
± 20%
16.9mm
16.9mm
6.7mm
2493838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.540
5+
€ 3.240
10+
€ 2.930
25+
€ 2.700
50+
€ 2.480
More Pricing...
Min: 1 / Mult: 1
1.5µH
47A
Shielded
65A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
-
0.0025ohm
± 20%
16.9mm
16.9mm
6.7mm
2493843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.930
5+
€ 2.750
10+
€ 2.540
25+
€ 2.460
50+
€ 2.410
More Pricing...
Min: 1 / Mult: 1
6.8µH
19A
Shielded
39A
SRP1770TA Series
-
-
0.0092ohm
± 20%
16.9mm
16.9mm
6.7mm
2493843RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 2.410
200+
€ 2.180
Min: 100 / Mult: 1
6.8µH
19A
Shielded
39A
SRP1770TA Series
-
-
0.0092ohm
± 20%
16.9mm
16.9mm
6.7mm
4738547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.370
5+
€ 3.080
10+
€ 2.780
25+
€ 2.570
50+
€ 2.420
More Pricing...
Min: 1 / Mult: 1
5.6µH
21A
Shielded
45A
SRP1770TA Series
-
4012 [1616 Metric]
0.00705ohm
± 20%
16.9mm
16.9mm
6.7mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account