ex VAT

110µF Leaded Aluminium Electrolytic Capacitors:

4 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4630836

RoHS

Date/Lot Code

Each
1+
€ 0.859
50+
€ 0.543
100+
€ 0.504
250+
€ 0.457
500+
€ 0.417
More Pricing...
Min: 1 / Mult: 1
110µF
160V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
5mm
12.5mm
25mm
GXF Series
1.51A
-40°C
125°C
AEC-Q200
4631163

RoHS

Date/Lot Code

Each
1+
€ 2.180
10+
€ 1.800
25+
€ 1.670
50+
€ 1.520
100+
€ 1.450
More Pricing...
Min: 1 / Mult: 1
110µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
7.5mm
18mm
31.5mm
KXQ Series
800mA
-40°C
105°C
-
4631149

RoHS

Date/Lot Code

Each
1+
€ 2.990
10+
€ 2.310
50+
€ 2.080
100+
€ 1.940
200+
€ 1.800
More Pricing...
Min: 1 / Mult: 1
110µF
420V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
7.5mm
16mm
35.5mm
KXQ Series
750mA
-40°C
105°C
-
4630847

RoHS

Date/Lot Code

Each
1+
€ 1.040
10+
€ 0.827
50+
€ 0.703
100+
€ 0.638
200+
€ 0.610
More Pricing...
Min: 1 / Mult: 1
110µF
200V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
7.5mm
14.5mm
25mm
GXF Series
1.61A
-40°C
125°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account