0
0 Items€0.00
ex VAT
ex VAT

AC / DC LED Power Supplies:

2,392 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3596487

RoHS

Each
1+
€ 29.760
5+
€ 28.990
10+
€ 28.220
20+
€ 27.660
Min: 1 / Mult: 1
LED Lighting
16.08W
12VDC
1.34A
Constant Current
90V
305V
LPF-16D
3251554

RoHS

Each
1+
€ 40.000
5+
€ 36.550
10+
€ 35.160
20+
€ 34.460
Min: 1 / Mult: 1
LED Lighting
60W
12VDC
5A
Constant Current, Constant Voltage
100V
305V
ELG-75
3251558

RoHS

Each
1+
€ 40.150
5+
€ 39.350
10+
€ 38.540
20+
€ 37.740
Min: 1 / Mult: 1
LED Lighting
76.8W
48VDC
1.6A
Constant Current, Constant Voltage
100V
305V
ELG-75
3251584

RoHS

Each
1+
€ 27.360
5+
€ 26.810
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100V
305V
ELG-75
3596510

RoHS

Each
1+
€ 34.510
5+
€ 32.780
10+
€ 31.610
20+
€ 30.980
Min: 1 / Mult: 1
LED Lighting
25.2W
24VDC
1.05A
Constant Current
90V
305V
LPF-25D
3251571

RoHS

Each
1+
€ 37.890
5+
€ 34.630
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100V
305V
ELG-75
3596494

RoHS

Each
1+
€ 17.660
5+
€ 17.310
10+
€ 16.950
20+
€ 16.600
Min: 1 / Mult: 1
LED Lighting
16.32W
48VDC
340mA
Constant Current
90V
305V
LPF-16D
3596512

RoHS

Each
1+
€ 25.030
5+
€ 23.220
10+
€ 22.470
20+
€ 22.020
Min: 1 / Mult: 1
LED Lighting
25.2W
36VDC
700mA
Constant Current
90V
305V
LPF-25D
3251546

RoHS

Each
1+
€ 37.000
5+
€ 33.810
10+
€ 32.520
20+
€ 31.870
Min: 1 / Mult: 1
LED Lighting
76.8W
48VDC
1.6A
Constant Current, Constant Voltage
100V
305V
ELG-75
3265834

RoHS

Each
1+
€ 60.970
Min: 1 / Mult: 1
-
198W
36VDC
5.5A
Constant Current, Constant Voltage
90V
305V
HBG-200
3251530

RoHS

Each
1+
€ 31.450
Min: 1 / Mult: 1
LED Lighting
75.6W
24VDC
3.15A
Constant Current, Constant Voltage
100V
305V
ELG-75
3251540

RoHS

Each
1+
€ 33.200
Min: 1 / Mult: 1
LED Lighting
75.6W
24VDC
3.15A
Constant Current, Constant Voltage
100V
305V
ELG-75
3251577

RoHS

Each
1+
€ 44.410
5+
€ 43.520
10+
€ 42.630
Min: 1 / Mult: 1
LED Lighting
76.8W
48VDC
1.6A
Constant Current, Constant Voltage
100V
305V
ELG-75
3778825

RoHS

Each
1+
€ 170.010
5+
€ 155.840
Min: 1 / Mult: 1
LED Lighting
360W
24VDC
15A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3778819

RoHS

Each
1+
€ 135.290
5+
€ 124.020
Min: 1 / Mult: 1
LED Lighting
200W
12VDC
16.6A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3778798

RoHS

Each
1+
€ 32.110
5+
€ 26.010
10+
€ 23.640
25+
€ 21.670
Min: 1 / Mult: 1
LED Lighting
45W
24VDC
1.875A
Constant Voltage
200V
240V
MP-ECP Slimline
3778839

RoHS

Each
1+
€ 163.050
5+
€ 149.470
Min: 1 / Mult: 1
LED Lighting
360W
12VDC
30A
Constant Voltage
100V
265V
MP-ELED DALI
3778804

RoHS

Each
1+
€ 60.650
5+
€ 55.140
10+
€ 50.540
Min: 1 / Mult: 1
LED Lighting
150W
12VDC
12.5A
Constant Voltage
200V
240V
MP-ECP Slimline
3778817

RoHS

Each
1+
€ 112.420
5+
€ 103.050
Min: 1 / Mult: 1
LED Lighting
150W
12VDC
12.5A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3778816

RoHS

Each
1+
€ 89.010
5+
€ 80.920
Min: 1 / Mult: 1
LED Lighting
100W
24VDC
4.16A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3778837

RoHS

Each
1+
€ 115.010
5+
€ 104.550
10+
€ 95.840
Min: 1 / Mult: 1
LED Lighting
200W
12VDC
16.67A
Constant Voltage
200V
240V
MP-ELED DALI
3778815

RoHS

Each
1+
€ 102.960
5+
€ 93.600
10+
€ 85.800
Min: 1 / Mult: 1
LED Lighting
100W
12VDC
8.33A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3778810

RoHS

Each
1+
€ 57.500
5+
€ 52.280
10+
€ 47.920
Min: 1 / Mult: 1
LED Lighting
60W
12VDC
5A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3778823

RoHS

Each
1+
€ 174.370
5+
€ 159.840
Min: 1 / Mult: 1
LED Lighting
360W
12VDC
30A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3778838

RoHS

Each
1+
€ 95.310
5+
€ 86.650
Min: 1 / Mult: 1
LED Lighting
200W
24VDC
8.34A
Constant Voltage
200V
240V
MP-ELED DALI
276-300 of 2392 items
of 96 page(s)
Trade Account