Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4156
Order Code3528589
Technical Datasheet
Silicon ManufacturerAnalog Devices
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMAX485
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsRS485 5 Click Board MAX485
Product Range-
Product Overview
- RS485 5 click board
- Based on MAX485 transceiver which draw between 120µA and 500µA of supply current
- GPIO, UART interface
- 28.6mm x 25.4mm board size
- Input voltage of 5V
Technical Specifications
Silicon Manufacturer
Analog Devices
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
RS485 5 Click Board MAX485
Core Architecture
-
Silicon Core Number
MAX485
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018