ex VAT

Coaxial Cable:

16 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1423300

RoHS

Reel of 1
Reel
1+
€ 83.650
5+
€ 81.980
10+
€ 80.300
Min: 1 / Mult: 1
RG179
-
-
75ohm
164ft
50m
Black
PVC
Copper
7 x 0.1mm
2.8mm
-
1423306

RoHS

Reel of 1
Reel
1+
€ 69.580
5+
€ 68.190
10+
€ 66.800
Min: 1 / Mult: 1
RG174A
26AWG
-
50ohm
164ft
50m
Black
PVC
Copper Coated Steel
7 x 0.16mm
2.8mm
-
1769505

RoHS

Reel of 1
Reel
1+
€ 199.690
5+
€ 195.700
10+
€ 191.700
Min: 1 / Mult: 1
URM67
-
6.8mm²
50ohm
164ft
50m
Black
PVC
Copper
7 x 0.75mm
10.3mm
-
2778532

RoHS

Reel of 1
Reel
1+
€ 1,512.000
5+
€ 1,482.000
10+
€ 1,452.000
Min: 1 / Mult: 1
RG142
18AWG
-
50ohm
164ft
50m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
5mm
-
3371866

RoHS

Reel of 1
Reel
1+
€ 30.230
3+
€ 26.450
Min: 1 / Mult: 1
WF100
18AWG
0.82mm²
75ohm
164ft
50m
Black
PVC
Copper
Solid
6.55mm
WF100 Series
1423298

RoHS

Reel of 1
Reel
1+
€ 89.360
5+
€ 87.570
10+
€ 85.790
Min: 1 / Mult: 1
RG178
-
-
50ohm
164ft
50m
Black
PVC
Copper
7 x 0.1mm
1.8mm
-
3371872

RoHS

Reel of 1
Reel
1+
€ 30.590
3+
€ 29.590
Min: 1 / Mult: 1
WF100
18AWG
0.82mm²
75ohm
164ft
50m
White
PVC
Copper
Solid
6.55mm
WF100 Series
1285813

RoHS

Reel of 1
Reel
1+
€ 196.790
5+
€ 190.250
10+
€ 176.810
Min: 1 / Mult: 1
RG178
30AWG
0.055mm²
50ohm
164ft
50m
Brown
FEP
Copper
7 x 0.1mm
1.9mm
-
1202736

RoHS

Reel of 1
Reel
1+
€ 25.290
5+
€ 24.310
10+
€ 22.580
25+
€ 20.680
50+
€ 16.660
More Pricing...
Min: 1 / Mult: 1
RG174A
34AWG
-
50ohm
164ft
50m
Black
PVC
Copper Coated Steel
7 x 0.16mm
2.8mm
-
3376745

RoHS

Reel of 1
Reel
1+
€ 21.630
3+
€ 20.700
Min: 1 / Mult: 1
HYCF100
-
-
75ohm
164.04ft
50m
Black
PVC
Copper
-
6.55mm
-
3376748

RoHS

Reel of 1
Reel
1+
€ 21.960
3+
€ 21.010
Min: 1 / Mult: 1
HYCF100
-
-
75ohm
164ft
50m
White
PVC
Copper
-
6.55mm
-
1202663

RoHS

Reel of 1
Reel
1+
€ 57.590
5+
€ 53.950
10+
€ 52.600
15+
€ 43.280
20+
€ 43.240
Min: 1 / Mult: 1
RG58B
-
-
50ohm
164ft
50m
Black
PVC
Copper Coated Steel
Solid
4.95mm
-
1891076

RoHS

Reel of 1
Reel
1+
€ 297.040
5+
€ 283.670
10+
€ 272.150
Min: 1 / Mult: 1
RG179
24AWG
0.092mm²
75ohm
164ft
50m
Red
PVC
Copper
7 x 0.13mm
9.6mm
Mini Red Series
1202664

RoHS

Reel of 1
Reel
1+
€ 33.350
5+
€ 32.690
10+
€ 31.680
50+
€ 29.350
100+
€ 28.020
More Pricing...
Min: 1 / Mult: 1
RG58C
-
-
50ohm
164ft
50m
Black
PVC
Tinned Copper
Solid
4.95mm
-
1717989

RoHS

Reel of 1
Reel
1+
€ 36.640
5+
€ 28.370
10+
€ 23.210
Min: 1 / Mult: 1
-
-
-
75ohm
164ft
50m
Black
PVC
Copper
-
6.8mm
-
1769519

RoHS

Reel of 1
Reel
1+
€ 405.180
5+
€ 389.190
10+
€ 375.630
Min: 1 / Mult: 1
RG402
19AWG
0.65mm²
50ohm
164ft
50m
-
TFE
SPCCS (Silver Plated Copper Coated Steel)
Solid
3.5mm
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account