Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1159503
Order Code3531615
Also Known AsGTIN UPC EAN: 4007123059706
152 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.530 |
10+ | € 10.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The Eco-Line 6-way, 2m extension cord by Brennenstuhl features quality and safety in all areas. Its stylish, stable casing consists of highly break-proof, polished polycarbonate and is equipped with an illuminated on/off switch and surge neon indicator. It also has the capacity for wall fixing and has 2m cable with a BS-plug 13A.
- Multi-way socket outlet for DIY, home and office
- Illuminated 2-pole switch
- 2x holes suitable for wall-mounting
- Made of highly impact-resistant special plastic in attractive design
Technical Specifications
No. of Outlets
6Outlets
Current Rating
13A
Plug Type
UK Type G
Product Range
-
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
1.5m
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57