Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1153343218
Order Code3531501
Also Known AsGTIN UPC EAN: 4007123596119
No Longer Stocked
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1153343218
Order Code3531501
Also Known AsGTIN UPC EAN: 4007123596119
No. of Outlets8Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC240V
Plug TypeUK Type G
Cable Length2.5m
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
A super solid, extremely sturdily constructed extension socket made from highly break-resistant polycarbonate from brennenstuhl. It features an illuminated 2-pole ON/OFF switch, earthed sockets in a 90° arrangement and the distance between the sockets allows the use of large charger units. It also has a practical hanging facility and childproof sockets. Cable output is fitted opposite the switch, therefore there is no surplus cable e.g. on the desk and rubber pads prevent extension socket from slipping.
- Illuminated 2-pole ON/OFF safety switch
- Earthed sockets in a 45° arrangement
- Rubber pads prevent extension socket from slipping
- Childproof sockets
- Hanging Facility
Technical Specifications
No. of Outlets
8Outlets
Current Rating
13A
Plug Type
UK Type G
Product Range
-
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
2.5m
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1