Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2607017164
Order Code3378037
Also Known AsGTIN UPC EAN: 3165140669702
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.440 |
Price for:1 Set
Minimum: 1
Multiple: 1
€ 34.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part No2607017164
Order Code3378037
Also Known AsGTIN UPC EAN: 3165140669702
Kit Contents-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 1 Quick-change universal magnetic holder
- Phillips 25mm: PH1, 2 xPH2, PH3, phillips 75mm: PH2
- Pozi 25mm: PZ1, 2 xPZ2, PZ3
- Pozi 75mm: PZ2
- Slotted 25mm: 3, 4, 5, 6mm
- Slotted 75mm: 5mm
- Hex 25mm: 3, 4, 5, 6mm
- Torx 25mm: T10, T15, T20, T25, T27, T30, T40
- Torx 75mm: T14, T20, T25
- Tamperproof Torx 25mm: T10, T15, T20, T25, T27, T30, T40, ¼" Nutsetter: 6, 8, 10mm
Technical Specifications
Kit Contents
-
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.655