Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608595525
Order Code4223853
Also Known AsGTIN UPC EAN: 3165140395502
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 13.500 |
Price for:1 Set
Minimum: 1
Multiple: 1
€ 13.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608595525
Order Code4223853
Also Known AsGTIN UPC EAN: 3165140395502
Kit Contents2mm, 3mm, 4mm, 5mm, 6mm
Product Range-
SVHCTo Be Advised
Product Overview
- ¼" Shank
- Brad point drills
- Ideal for use with most ¼" compact drills
- Ideal for drilling into wood
Contents
2mm, 3mm, 4mm, 5mm, 6mm
Technical Specifications
Kit Contents
2mm, 3mm, 4mm, 5mm, 6mm
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105