Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoJB-4M12-M23-N24
Order Code4645428
Product RangeJB Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 154.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 154.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoJB-4M12-M23-N24
Order Code4645428
Product RangeJB Series
Input Connection TypeM23 Connector - 12 Pole
Output TypeM12 Connector - 5 Pole
No. of Output Ports4Ports
Product RangeJB Series
IP RatingIP67
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Input Connection Type
M23 Connector - 12 Pole
No. of Output Ports
4Ports
IP Rating
IP67
Output Type
M12 Connector - 5 Pole
Product Range
JB Series
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213646
Product traceability