Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoS20/SH6
Order Code3378701
Also Known AsGTIN UPC EAN: 7314153013316
No Longer Stocked
Product Information
ManufacturerBAHCO
Manufacturer Part NoS20/SH6
Order Code3378701
Also Known AsGTIN UPC EAN: 7314153013316
Product Overview
- Made from chrome vanadium-extra steel
- Fine polished, nickel and chrome plated
- Dynamic drive profile
- Open-end angle 15°
- Ring-end 15° offset
- Comes with a black plastic holder, fixable on wall or to carry by handle, with a locking function
- Sizes: 8, 10, 12, 13, 14, 17mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Argentina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Argentina
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54