Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoBE-9777B
Order Code3378576
Also Known AsGTIN UPC EAN: 7314150188734
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.710 |
Price for:1 Set
Minimum: 1
Multiple: 1
€ 22.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part NoBE-9777B
Order Code3378576
Also Known AsGTIN UPC EAN: 7314150188734
Kit Contents2.5 3 4 5 6 8 10mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 2-Component soft grip handle, resistant to impact, does not conduct heat or cold or rust
- Wide opening push button for automatic release of the blades
- 4x Different working positions
- Positive stop at 270°
- Sizes: 2.5, 3, 4, 5, 6, 8, 10mm
Technical Specifications
Kit Contents
2.5 3 4 5 6 8 10mm
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295