Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUDIO TECHNICA
Manufacturer Part NoATW-T210AF
Order Code3409458
Product RangeAudio Technica ATW2000
Also Known AsGTIN UPC EAN: 4961310111069
No Longer Stocked
Product Information
ManufacturerAUDIO TECHNICA
Manufacturer Part NoATW-T210AF
Order Code3409458
Product RangeAudio Technica ATW2000
Also Known AsGTIN UPC EAN: 4961310111069
Accessory TypeBeltpack Transmitter
For Use WithATW2000 Series
Product RangeAudio Technica ATW2000
SVHCTo Be Advised
Product Overview
- 2000a Series UniPak™ Transmitter
- Tone Lock™ tone squelch system fights interference
- Compatible with the Wireless Essentials Range
- Quick slide Power button is great for easy access
- Ten selectable channels
- Channel 70
- Requires 2x 1.5V AA Alkaline or rechargeable AA NiMH (not included)
- Battery life: Approximately 9 hours (low), 7 hours (high)
- Dimensions (WxHxD): 66x92x23mm
- Weight: 80g
Technical Specifications
Accessory Type
Beltpack Transmitter
Product Range
Audio Technica ATW2000
For Use With
ATW2000 Series
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08