Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerART
Manufacturer Part NoHEADAMP 4
Order Code3761351
Also Known AsGTIN UPC EAN: 840402022091
No Longer Stocked
Product Information
ManufacturerART
Manufacturer Part NoHEADAMP 4
Order Code3761351
Also Known AsGTIN UPC EAN: 840402022091
SVHCTo Be Advised
Product Overview
The HeadAmp4 offers 3.5mm (⅛") as well as 6.35mm (¼") inputs and outputs as well as lower noise, lower distortion and more output in a new custom extruded stackable metal case. Ideal for virtually any home or project studio, the ARTcessories HeadAmp4 easily adds additional headphone outputs to any mixer, computer audio interface, workstation, iPod, media player or laptop without creating any additional load on the existing headphone source.
- 4 output channels each with its own volume control
- Stereo 6.35mm (¼") & 3.5mm (⅛") input jacks can be connected to line-level or headphone amp output
- Four 6.35mm (¼") and four 3.5mm (⅛") stereo headphone outputs
- Power on LED
- Input level: 14dBv
- Gain: 20dB
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7