Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARROW FASTENER
Manufacturer Part No500148
Order Code3375927
Product RangeArrow Fastener - Heavy Duty Staples
Also Known AsGTIN UPC EAN: 0079055500148
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.510 |
5+ | € 4.060 |
Price for:Pack of 1250
Minimum: 1
Multiple: 1
€ 4.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARROW FASTENER
Manufacturer Part No500148
Order Code3375927
Product RangeArrow Fastener - Heavy Duty Staples
Also Known AsGTIN UPC EAN: 0079055500148
Staple TypeHeavy Duty
Bore Diameter Nom-
Leg Length6mm
Product RangeArrow Fastener - Heavy Duty Staples
SVHCTo Be Advised
Product Overview
Staples for use with staple guns.
- 10mm Flat crown
- 1.25mm Width
- 0.5mm Thickness
Technical Specifications
Staple Type
Heavy Duty
Leg Length
6mm
SVHC
To Be Advised
Bore Diameter Nom
-
Product Range
Arrow Fastener - Heavy Duty Staples
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6