Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.560 |
10+ | € 12.210 |
37+ | € 10.550 |
111+ | € 9.390 |
259+ | € 9.280 |
518+ | € 9.170 |
Product Information
Product Overview
ADM2587E is a fully integrated signal and power isolated data transceiver with ±15kV ESD protection and are suitable for high speed communication on multipoint transmission lines. This device include an integrated isolated dc-to-dc power supply, which eliminates the need for an external dc-to-dc isolation block. This device have current limiting and thermal shutdown features to protect against output short circuits and situations where bus contention may cause excessive power dissipation. It contain isoPower technology that uses high frequency switching elements to transfer power through the transformer. It is approved by UL recognition: 2500V rms for 1 minute per UL 1577, VDE Certificates of Conformity, DIN EN 60747-5-2 (VDE 0884 Part 2): 2003-01, VIORM = 560V peak. It is widely used in application such as Isolated RS-485/RS-422 interfaces, industrial field networks, multipoint data transmission systems etc.
- Data rate is 500kbps
- Complies with ANSI/TIA/EIA-485-A-98 and ISO 8482:1987(E)
- Connect upto 256 nodes on one bus
- Open- and short-circuit, fail-safe receiver inputs
- High common-mode transient immunity is <gt/>25kV/µs
- Operating temperature is -40°C to +85°C
- Package style is 20-lead SOIC-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Isolated RS422 / RS485 Transceiver
1
500Kbps
5.5V
20Pins
±15 kV (HBM)
-40°C
-
MSL 3 - 168 hours
1Receivers
Half Duplex, Full Duplex
3V
WSOIC
256
Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate