Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLRTBR98G-R5T-1+S7T7-35+PQ-25
Order Code4308408
Product RangeMulti Chip LED Series
3,366 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.551 |
| 10+ | € 0.379 |
| 25+ | € 0.342 |
| 50+ | € 0.306 |
| 100+ | € 0.269 |
| 150+ | € 0.264 |
| 200+ | € 0.258 |
| 250+ | € 0.253 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLRTBR98G-R5T-1+S7T7-35+PQ-25
Order Code4308408
Product RangeMulti Chip LED Series
LED ColourRed, True Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle100°
Lens ShapeSquare
Forward Current / ColourB 20mA, R 20mA, TG 20mA
Luminous Intensity / ColourB 112mcd, R 450mcd, TG 560mcd
Forward Voltage / ColourB 3.2V, R 2.05V, TG 3.2V
Wavelength / ColourB 470nm, R 621nm, TG 528nm
Product RangeMulti Chip LED Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, True Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
B 112mcd, R 450mcd, TG 560mcd
Wavelength / Colour
B 470nm, R 621nm, TG 528nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
100°
Forward Current / Colour
B 20mA, R 20mA, TG 20mA
Forward Voltage / Colour
B 3.2V, R 2.05V, TG 3.2V
Product Range
Multi Chip LED Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability