Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 4,846.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4,846.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-119R
Order Code4240684
Product Type0
For Use With0
Product Range0
SVHCNo SVHC (27-Jun-2024)
Product Overview
EMX-7004 is an EMX-7000 series PXIe precision programmable resistor ladder module provides four independent channels of programmable resistors. The EMX-7004 is capable of delivering exceptional stability and accuracy for any resistance value between 1ohm to 16,383ohm and can be adjusted in 1ohm increments through the software application programming interface (API) or dynamic soft front panel. Typical applications include sensor simulation, process control, ATE calibration, device Loading and potentiometer control.
- 4-channel, 0.4W power
- Precision sensor simulation capability
- Low thermal offset
- Independent sense feedback
- Parallel and series operation
- Dynamic soft front panel
- IVI-COM, IVI-C, LabVIEW™ drivers
- Monitoring the set values without disconnecting channels connections
- 3-year warranty
Technical Specifications
Product Type
0
Product Range
0
For Use With
0
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9