Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.870 |
Price for:Each
Minimum: 1
Multiple: 1
€ 42.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part No456866
Order Code4216975
Product RangeProfiPlus EuroRoll Series
Trolley TypeDolly
Carrying Capacity300kg
External Height170mm
External Width415mm
Length615mm
Product RangeProfiPlus EuroRoll Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
456866 is a ProfiPlus EuroRoll<gt/>OS<lt/>600 transport dollies for Euro container. Manoeuvrable, uncomplicated, functional and resilient - transport dollies in various designs. Transport dolly for standard Euro container 600 x 400mm or two Euro container 400 x 300mm. Sturdy yet lightweight plastic frame with a circumferential rim protecting the load from slipping.
- 4 ball-bearing swivel castors, smooth-running, light-grey rubber wheels
- Load capacity up to 300 kg, when evenly loaded
- Outside dimension is 615 x 415 x 170mm
- Usable dimension is 600 x 400 x 25mm
- Red colour and ABS material
Technical Specifications
Trolley Type
Dolly
External Height
170mm
Length
615mm
SVHC
No SVHC (21-Jan-2025)
Carrying Capacity
300kg
External Width
415mm
Product Range
ProfiPlus EuroRoll Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84279000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5