Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 52.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 52.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEPD-303-N1002
Order Code4752810
Display Size3.7"
Resolution240 x 416 Pixels
Resolution240 x 416 Pixels
Display AppearanceBlack / Red / White
Logic Voltage-
Interface TypeNear Field Communication (NFC)
Interface TypeNear Field Communication (NFC)
Display Mode-
LC Type-
Module Size62.5mm x 110.9mm
Operating Temperature Min0°C
Operating Temperature Max40°C
Display Construction-
Product Range-
SVHCTo Be Advised
Technical Specifications
Display Size
3.7"
Resolution
240 x 416 Pixels
Logic Voltage
-
Interface Type
Near Field Communication (NFC)
LC Type
-
Operating Temperature Min
0°C
Display Construction
-
SVHC
To Be Advised
Resolution
240 x 416 Pixels
Display Appearance
Black / Red / White
Interface Type
Near Field Communication (NFC)
Display Mode
-
Module Size
62.5mm x 110.9mm
Operating Temperature Max
40°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85285299
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045814