Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 470.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 470.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIMB-709VG-00A1
Order Code4750839
Silicon Family NameIntel 800
Processor Speed3.5GHz
RAM Memory Size96GB
Kit ContentsMotherboard H810, 2x SATA HDD Cable 1700003194, I/O Port Bracket 1960106346T001, Startup Manual
Operating SystemWindows 11
Operating Temperature Range0°C to 60°C
Fanless-
Technical Specifications
Silicon Family Name
Intel 800
RAM Memory Size
96GB
Operating System
Windows 11
Fanless
-
Processor Speed
3.5GHz
Kit Contents
Motherboard H810, 2x SATA HDD Cable 1700003194, I/O Port Bracket 1960106346T001, Startup Manual
Operating Temperature Range
0°C to 60°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.00427