Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY525M-CLRS
Order Code1537985
Product RangeTy-Rap Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY525M-CLRS
Order Code1537985
Product RangeTy-Rap Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourMultiple
Cable Tie Length185.67mm
Cable Tie Width4.83mm
Cable Bundle Diameter Max44.45mm
Minimum Loop Tensile Strength0
Cable Tie TypeBarb Lock
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
185.67mm
Cable Bundle Diameter Max
44.45mm
Cable Tie Type
Barb Lock
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Multiple
Cable Tie Width
4.83mm
Minimum Loop Tensile Strength
0
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124286