Olet syöttänyt alla oleviin korostettuihin kenttiin virheellisiä merkkejä sisältävän arvon. Tarkista syöttämäsi arvot ja käytä vain sallittuja merkkejä.

Tuote ei välttämättä vastaa täysin tarkasti hakuasi

Olet aiemmin ostanut tämän tuotteen. Katso tilaushistoriasta

 
 

SN75176AP

Transceiver, 4.75 V to 5.25 V, DIP-8

TEXAS INSTRUMENTS SN75176AP
×

Kuva on vain kuvaavaa tarkoitusta varten. Lue tuotekuvaus tarkempia tietoja varten.

Valmistajan osanumero:
SN75176AP
Tilauskoodi:
3119729

Tuotteen yleiskatsaus

The SN75176AP is a differential bus transceiver in 8 pin DIP package. This monolithic integrated circuit is designed for bidirectional data communication on multipoint bus transmission lines. It is designed for balanced transmission lines. This transceiver meets ANSI standard EIA/TIA-422-B and ITU recommendation V.11. The SN75176A combines 3 state differential line driver and differential input line receiver both of which operate from a single 5V power supply. The driver and receiver have active high and active low enables and can be externally connected together to function as a direction control. The driver differential outputs and receiver differential inputs are connected internally to form differential input/output (I/O) bus ports. These are designed to offer minimum loading to bus whenever the driver is disabled or VCC=0. These ports feature wide positive and negative common mode voltage ranges making the device suitable for party line applications.
  • Designed for multipoint transmission on long bus lines in noisy environments
  • Supply voltage range from 4.75V to 5.25V
  • Lower power requirements
  • Wide positive and negative input
  • output bus voltage ranges
  • Maximum driver output capability of ±60mA
  • Thermal shutdown protection
  • Driver positive current limiting and negative current limiting
  • Minimum receiver input impedance is 12Kohm
  • Receiver input sensitivity is ±200mV and receiver input hysteresis is typically 50mV
  • Operating temperature range 0°C to 70°C

Sovellukset

Communications & Networking

Varoitukset

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Tuotetiedot

Haluatko nähdä samanlaisia tuotteita? Valitse vain haluamasi määritteet alla ja paina painiketta ×


:
Transceiver

:
-

:
DIP

:
8Pins

:
4.75V

:
5.25V

:
-

:
-

:
0°C

:
70°C

:
-

:
-

:
-

Löydä vastaavia tuotteita Voit etsiä vastaavia tuotteita valitsemalla ja muokkaamalla yllä olevia valintoja.

Tekniset asiakirjat (0)

CAD-lataukset

×

Toimitusehdot

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Hyväksy Peruuta
Suosikki

Saatavana jälkitoimituksena

Lisää tuotteita on saatavana tavarantoimittajan toimitusaikana, joka on keskimäärin 24.10.2022

Ilmoittakaa minulle, kun tuotetta on taas varastossa

2,16 €

Hinnoittelu ei ole käytössä. Ole hyvä ja ota yhteys asiakaspalveluun.

Hinta tuotteelle:
Each
Useita: 1 Vähintään: 1
Määrä Hinta Hintasi
 
 
1+ 2,16 €
Kampanjahinta
Sopimushinta
Hinta vain verkossa
Sopimushinta vain verkossa
 
10+ 1,74 €
Kampanjahinta
Sopimushinta
Hinta vain verkossa
Sopimushinta vain verkossa
 
50+ 1,62 €
Kampanjahinta
Sopimushinta
Hinta vain verkossa
Sopimushinta vain verkossa
 
100+ 1,38 €
Kampanjahinta
Sopimushinta
Hinta vain verkossa
Sopimushinta vain verkossa
 
250+ 1,29 €
Kampanjahinta
Sopimushinta
Hinta vain verkossa
Sopimushinta vain verkossa
 
 
 

Hinnoittelu ei ole käytössä. Ole hyvä ja ota yhteys asiakaspalveluun.

No longer stocked:: No Longer Manufactured::
Lisää ostoskoriin Lisää ostoskoriin Ennakkotilaus
Lisää
Rajoitettu tuote
Lisää osanumero / rivihuomautus
Kokonaishinta:
Kokonaishinta: ( )
Kokonaishinta: --