Olet syöttänyt alla oleviin korostettuihin kenttiin virheellisiä merkkejä sisältävän arvon. Tarkista syöttämäsi arvot ja käytä vain sallittuja merkkejä.

Tuote ei välttämättä vastaa täysin tarkasti hakuasi

Olet aiemmin ostanut tämän tuotteen. Katso tilaushistoriasta

 
 

SN74VMEH22501ADGVR

Bus Transceiver, 8 Channels, 64 mA, 3.15 V to 3.45 V, TVSOP-48

TEXAS INSTRUMENTS SN74VMEH22501ADGVR

Kuva on vain kuvaavaa tarkoitusta varten. Lue tuotekuvaus tarkempia tietoja varten.

Valmistajan osanumero:
SN74VMEH22501ADGVR
Tilauskoodi:
3121016

Tuotteen yleiskatsaus

The SN74VMEH22501ADGVR is a 8-bit Universal Bus Transceiver has two integral 1-bit three-wire bus transceivers and is designed for 3.3V VCC operation with 5V tolerant inputs. The UBT™ transceiver allows transparent, latched and flip-flop modes of data transfer and the separate LVTTL input and outputs on the bus transceiver provides a feedback path for control and diagnostics monitoring. This device provides a high-speed interface between cards operating at LVTTL logic levels and VME64, VME64x or VME320 backplane topologies. high-speed backplane operation is a direct result of the improved OEC™ circuitry and high drive that has been designed and tested into the VME64x backplane model. The B-port I/Os are optimized for driving large capacitive loads and include pseudo-ETL input thresholds (1/2 VCC ±50mV) for increased noise immunity. These specifications support the 2eVME protocols in VME64x (ANSI/VITA 1.1) and 2eSST protocols in VITA 1.5.
  • Member of the Texas Instruments Widebus™ family
  • UBT™ Transceiver combines D-type latches and D-type flip-flops
  • OEC™ Circuitry improves signal integrity and reduces electromagnetic interference (EMI)
  • Ioff, Power-up 3-state and BIAS VCC support live insertion
  • Bus hold on 3A-port data inputs
  • 26R Equivalent series resistor on 3A ports and Y outputs
  • Flow-through architecture facilitates printed circuit board layout
  • Distributed VCC and GND pins minimize high-speed switching noise
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb
  • Br

Sovellukset

Communications & Networking

Varoitukset

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Tuotetiedot

Haluatko nähdä samanlaisia tuotteita? Valitse vain haluamasi määritteet alla ja paina painiketta ×


:
8Channels

:
64mA

:
Universal Bus Transceiver

:
2V

:
48Pins

:
TVSOP

:
3.15V

:
3.45V

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited

Löydä vastaavia tuotteita Voit etsiä vastaavia tuotteita valitsemalla ja muokkaamalla yllä olevia valintoja.

Tekniset asiakirjat (0)

CAD-lataukset

×

Toimitusehdot

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Hyväksy Peruuta
Pakkaustyyppi Yksittäispakkaus
  Muita pakkausvaihtoehtoja saatavilla
Uusiokela (vähintään 10/kela):3121016RL Tarkista varastotilanne

Saatavana jälkitoimituksena

Lisää tuotteita on saatavana tavarantoimittajan toimitusaikana, joka on keskimäärin 31.10.2022

Ilmoittakaa minulle, kun tuotetta on taas varastossa

7,76 €

Hinnoittelu ei ole käytössä. Ole hyvä ja ota yhteys asiakaspalveluun.

Hinta tuotteelle:
Each (Supplied on Cut Tape)
Useita: 1 Vähintään: 1
Määrä Hinta Hintasi
 
 
1+ 7,76 €
Kampanjahinta
Sopimushinta
Hinta vain verkossa
Sopimushinta vain verkossa
 
10+ 6,40 €
Kampanjahinta
Sopimushinta
Hinta vain verkossa
Sopimushinta vain verkossa
 
25+ 6,11 €
Kampanjahinta
Sopimushinta
Hinta vain verkossa
Sopimushinta vain verkossa
 
50+ 5,71 €
Kampanjahinta
Sopimushinta
Hinta vain verkossa
Sopimushinta vain verkossa
 
100+ 5,30 €
Kampanjahinta
Sopimushinta
Hinta vain verkossa
Sopimushinta vain verkossa
 
 
 

Hinnoittelu ei ole käytössä. Ole hyvä ja ota yhteys asiakaspalveluun.

No longer stocked:: No Longer Manufactured::
Lisää ostoskoriin Lisää ostoskoriin Ennakkotilaus
Lisää
Rajoitettu tuote
Lisää osanumero / rivihuomautus
Kokonaishinta:
Kokonaishinta: ( )
Kokonaishinta: --
1 (Yksittäispakkaus 3121016) x 7,76 = 7,76 €
Kokonaishinta: 7,76 €
Tilausmäärän vuoksi osa tilauksesta tai koko tilaus lähetetään jälkitoimituksena. Lisätietoja on kohdassa Tarkista varastotilanne ja toimitusajat.
Valitse haluamasi pakkausvaihto
*Huomautus: Jos olet valinnut uusiokelatun tuotteen, maksuun lisätään veloitus, jonka suuruus on 5,00 €."
Uusiokela on nauhatuotteista uudelleen tehty kela, joka on saatavana tilauksiin, joissa tilausmäärä on yli 10
Huomautus: Eri pakkausvaihtoehtoja sisältävät tilaukset saatetaan toimittaa eri varastoista. Katso toimitusaikatiedot pakkausvaihtoehtojen mukaan.