Safety


Safety is a state of protection from harmful and unwanted events. It can also be defined as control of known or unknown hazards. Some of the reasons why our workplace safety should be our priority include protection from injury, death, corporate financial loss, property damage, the service and quality of the product, worker productivity and corporate reputation. Some safety standards, such as Safety and Compliance Standards, Safety Signs and Labels, Machine Risk Assessment Standards, Noise Safety Standards, Protective Clothing Standards are put in place to confirm the safety products, process, and activities. Some safety-related control systems are provided for machinery. In the European Union, safety directives and legislation are available as a guide for anyone concerned with machine safety.


The dynamic safety circuits and wide-range safety PLC are developed which gives the innovative ideas in the control and supervision of protection in the safety field. They save on inputs by using a dual safety circuit with one conductor instead of two. There are many other protection devices which can be connected to the same input to maintain the highest level of safety. Using electronic sensors in place of mechanical switches leads to a longer life and hence can be more reliable. They are safer because dynamic safety sensors can be checked 200 times per second. With a Safety PLC, it can be easy to connect and disconnect machinery from a safety viewpoint.


Integrated intelligent safety and modern integrated automation can make plants safer by using integrated safety functionality, which is the detection of a dangerous condition and activation of a mechanism to prevent the effects of the hazardous event. These systems can transmit safety-related data on a separate network which reduces wiring complexity, costs, and training demands. They have deeper visibility of problems and remote diagnostic capabilities.


Return to main Maintenance and Safety page

Videos

Electrical Measurement Safety

Salisbury By Honeywell - Arc Flash Safety | Honeywell Safety

Electrical Safety Awareness For Non Electrical Workers

Featured Products

CK Tools

Easifit Universal Lockout Circuit Breaker

Shop Now
ABB

2.4W Bulkhead LED

Shop Now
Brady

Hazard Electrical Danger Safety Sign

Shop Now
3M

Valved Respirator

Shop Now
3M

40.3dB Attenuation Ear Defender

Shop Now
Telemecanique

12m Safety Light Curtain

Shop Now
Pilz

24VDC Safety Relay

Shop Now
Omron

Screw Safety Interlock Switch

Shop Now
Vertaa valittuja Vertaa Lisää valitut Lisää

Sopimushinnoittelua ei voida näyttää tällä hetkellä. Näytetyt hinnat ovat normaaleja jälleenmyyntihintoja. Tehtyihin tilauksiin sovelletaan käsiteltäessä sopimushintoja.

  Valmistajan osanumero Tilauskoodi Valmistaja / kuvaus
Saatavuus Hinta:
Hinta
Määrä
UF-01-000
UF-01-000 - Earplug, Corded, Reusable, Yellow, Blue, 32 dB, 1 Pair

2675825

Earplug, Corded, Reusable, Yellow, Blue, 32 dB, 1 Pair

3M

EAR PLUG, CORDED, 8KHZ, 32DB, YELLOW/BLU; Ear Protection Type:Corded; Noise Rating:32dB; Product Range:E-A-R UltraFit X Series; SVHC:No SVHC (20-Jun-2016)

108 Varastossa

+ Tarkista varastotilanne ja toimitusajat

28 varastossa seuraavan päivän toimitukseen (Liege stock): 00 arkipäivisin (uusiokelatuille nimikkeille 18:30). Viikonlopun ja pyhien tilaukset lähetetään seuraavana arkipäivänä.

80 varastossa seuraavan päivän toimitukseen (UK stock): 00 arkipäivisin (uusiokelatuille nimikkeille 18:30). Viikonlopun ja pyhien tilaukset lähetetään seuraavana arkipäivänä.

Lisää tuotteita varastossa päivämäärästä 9.11.2020 alkavalla viikolla

Rajoitettu tuote
AV13072
AV13072 - Glove, Knit Wrist, Nitrile, Size L, 1 Pair

2565641

Glove, Knit Wrist, Nitrile, Size L, 1 Pair

AVIT

NITRILE GLOVE, KNIT WRIST, L; Safety Category:EN388, EN420; Glove Style:Knit Wrist; Glove Size:L; Glove Colour:-; Glove Material:Nitrile; Product Range:-; SVHC:No SVHC (15-Jan-2019)

63 Varastossa

+ Tarkista varastotilanne ja toimitusajat

10 varastossa seuraavan päivän toimitukseen (Liege stock): 00 arkipäivisin (uusiokelatuille nimikkeille 18:30). Viikonlopun ja pyhien tilaukset lähetetään seuraavana arkipäivänä.

53 varastossa seuraavan päivän toimitukseen (UK stock): 00 arkipäivisin (uusiokelatuille nimikkeille 18:30). Viikonlopun ja pyhien tilaukset lähetetään seuraavana arkipäivänä.

  • 24 lisää saatavana 18.11.2020
  • 108 lisää saatavana 18.11.2020
  • Lisää tuotteita varastossa päivämäärästä 30.11.2020 alkavalla viikolla

    Rajoitettu tuote
    AV13020
    AV13020 - Safety Goggles, Clear, Impact Protective, EN166-1F Category

    2565632

    Safety Goggles, Clear, Impact Protective, EN166-1F Category

    AVIT

    COVER SPECTACLES, CLEAR; Safety Category:EN166-1F; Goggle Style:Impact Protective; Product Range:-; SVHC:No SVHC (15-Jan-2019)

    2 866 Varastossa

    + Tarkista varastotilanne ja toimitusajat

    490 varastossa seuraavan päivän toimitukseen (Liege stock): 00 arkipäivisin (uusiokelatuille nimikkeille 18:30). Viikonlopun ja pyhien tilaukset lähetetään seuraavana arkipäivänä.

    2 376 varastossa seuraavan päivän toimitukseen (UK stock): 00 arkipäivisin (uusiokelatuille nimikkeille 18:30). Viikonlopun ja pyhien tilaukset lähetetään seuraavana arkipäivänä.

  • 1 680 lisää saatavana 29.11.2020
  • Lisää tuotteita varastossa päivämäärästä 11.1.2021 alkavalla viikolla

    Rajoitettu tuote
    S1101SGAF-EU
    S1101SGAF-EU - Glasses, Protective, Anti Fog, Transparent Lens, Black, Blue Frame

    2675851

    Glasses, Protective, Anti Fog, Transparent Lens, Black, Blue Frame

    3M

    SAFETY GLASS, CLEAR, ANTI FOG, BLK/BLU; Spectacle Type:Protective / Safety; Lens Style:Anti Fog; Eyeglass Lens Colour:Transparent; Frame Colour:Black, Blue; Safety Category:EN166:2001; Product Range:Solus 1000 Series; SVHC:No SVHC (15-Jan-2018)

    299 Varastossa

    + Tarkista varastotilanne ja toimitusajat

    123 varastossa seuraavan päivän toimitukseen (Liege stock): 00 arkipäivisin (uusiokelatuille nimikkeille 18:30). Viikonlopun ja pyhien tilaukset lähetetään seuraavana arkipäivänä.

    74 varastossa seuraavan päivän toimitukseen (UK stock): 00 arkipäivisin (uusiokelatuille nimikkeille 18:30). Viikonlopun ja pyhien tilaukset lähetetään seuraavana arkipäivänä.

    Lisää tuotteita varastossa päivämäärästä 9.11.2020 alkavalla viikolla

    Rajoitettu tuote
    GG501SGAF-EU
    GG501SGAF-EU - Safety Goggles, Anti Fog, Clear, Anti-Mist, EN166 Category, Red/Black

    2675826

    Safety Goggles, Anti Fog, Clear, Anti-Mist, EN166 Category, Red/Black

    3M

    SAFETY GOGGLE, ANTI FOG, CLEAR; Safety Category:EN166; Goggle Style:Anti-Mist; Product Range:Goggle Gear 500 Series; SVHC:No SVHC (15-Jan-2018)

    82 Varastossa

    + Tarkista varastotilanne ja toimitusajat

    7 varastossa seuraavan päivän toimitukseen (Liege stock): 00 arkipäivisin (uusiokelatuille nimikkeille 18:30). Viikonlopun ja pyhien tilaukset lähetetään seuraavana arkipäivänä.

    75 varastossa seuraavan päivän toimitukseen (UK stock): 00 arkipäivisin (uusiokelatuille nimikkeille 18:30). Viikonlopun ja pyhien tilaukset lähetetään seuraavana arkipäivänä.

    Lisää tuotteita varastossa päivämäärästä 4.10.2021 alkavalla viikolla

    Rajoitettu tuote
    AV13074
    AV13074 - Glove, Protective, Knit Wrist, Polyethylene, Size L, 1 Pair

    2565644

    Glove, Protective, Knit Wrist, Polyethylene, Size L, 1 Pair

    AVIT

    PROTECTIVE GLOVE, KNIT WRIST, L, PU; Safety Category:EN388, EN420; Glove Style:Knit Wrist; Glove Size:L; Glove Colour:-; Glove Material:Polyethylene; Product Range:-; SVHC:No SVHC (15-Jan-2019)

    19 Varastossa

    + Tarkista varastotilanne ja toimitusajat

    19 varastossa seuraavan päivän toimitukseen (Liege stock): 00 arkipäivisin (uusiokelatuille nimikkeille 18:30). Viikonlopun ja pyhien tilaukset lähetetään seuraavana arkipäivänä.

    Lisää tuotteita varastossa päivämäärästä 9.11.2020 alkavalla viikolla

    Rajoitettu tuote
    AV13024
    AV13024 - Safety Goggles, Wraparound, Anti-Mist, EN166-1F Category

    2565634

    Safety Goggles, Wraparound, Anti-Mist, EN166-1F Category

    AVIT

    WRAPAROUND SAFETY GLASSES, ANTI-MIST; Safety Category:EN166-1F; Goggle Style:Anti-Mist; Product Range:-; SVHC:No SVHC (15-Jan-2019)

    79 Varastossa

    + Tarkista varastotilanne ja toimitusajat

    33 varastossa seuraavan päivän toimitukseen (Liege stock): 00 arkipäivisin (uusiokelatuille nimikkeille 18:30). Viikonlopun ja pyhien tilaukset lähetetään seuraavana arkipäivänä.

    43 varastossa seuraavan päivän toimitukseen (UK stock): 00 arkipäivisin (uusiokelatuille nimikkeille 18:30). Viikonlopun ja pyhien tilaukset lähetetään seuraavana arkipäivänä.

    Lisää tuotteita varastossa päivämäärästä 9.11.2020 alkavalla viikolla

    Rajoitettu tuote
    X4A
    X4A - Ear Defender, Earmuff, 3 dB Deviation, 42.3 dB Attenuation

    2675823

    Ear Defender, Earmuff, 3 dB Deviation, 42.3 dB Attenuation

    3M

    EAR DEFENDER HEADBAND, MUFF, 8KHZ, 27DB; Ear Protection Type:Muff; Real Ear Attenuation:42.3dB; Standard Deviation:3dB; Product Range:Peltor X Series; SVHC:No SVHC (15-Jan-2018)

    22 Varastossa

    + Tarkista varastotilanne ja toimitusajat

    3 varastossa seuraavan päivän toimitukseen (Liege stock): 00 arkipäivisin (uusiokelatuille nimikkeille 18:30). Viikonlopun ja pyhien tilaukset lähetetään seuraavana arkipäivänä.

    9 varastossa seuraavan päivän toimitukseen (UK stock): 00 arkipäivisin (uusiokelatuille nimikkeille 18:30). Viikonlopun ja pyhien tilaukset lähetetään seuraavana arkipäivänä.

    Lisää tuotteita varastossa päivämäärästä 16.11.2020 alkavalla viikolla

    Rajoitettu tuote
    250298FR.
    250298FR. - Safety Sign, Hazard, Moving Machinery, PET (Polyester), 50 mm, 50 mm, Black on Yellow

    3447017

    Safety Sign, Hazard, Moving Machinery, PET (Polyester), 50 mm, 50 mm, Black on Yellow

    BRADY

    SIGN, WARNING, MOVING MACHINERY; External Height:50mm; External Width:50mm; Sign Colour:Black on Yellow; Sign Type:Hazard; Sign Legend:Moving Machinery; Sign Material:PET (Polyester); Product Range:-; External Length / Height:50mm

    60 Varastossa

    + Tarkista varastotilanne ja toimitusajat

    24 varastossa seuraavan päivän toimitukseen (Liege stock): 00 arkipäivisin (uusiokelatuille nimikkeille 18:30). Viikonlopun ja pyhien tilaukset lähetetään seuraavana arkipäivänä.

    36 varastossa seuraavan päivän toimitukseen (UK stock): 00 arkipäivisin (uusiokelatuille nimikkeille 18:30). Viikonlopun ja pyhien tilaukset lähetetään seuraavana arkipäivänä.

    Lisää tuotteita varastossa päivämäärästä 2.11.2020 alkavalla viikolla

    Rajoitettu tuote
    M1090207
    M1090207 - Glove, Disposable, Purple, Nitrile, Size L, 100 Pack

    2396042

    Glove, Disposable, Purple, Nitrile, Size L, 100 Pack

    MULTICOMP

    GLOVES, DISPOSABLE, LARGE, PURPLE, PK100; Safety Category:CE Class 1 Non Sterile; Glove Style:Disposable; Glove Size:L; Glove Colour:Purple; Glove Material:Nitrile; Product Range:-; SVHC:No SVHC (15-Jan-2019)

    Saatavana jälkitoimituksena

    + Tarkista varastotilanne ja toimitusajat

    Lisää tuotteita varastossa päivämäärästä 16.11.2020 alkavalla viikolla Ilmoittakaa minulle, kun tuotetta on varastossa

    Rajoitettu tuote
    9332
    9332 - Respirator, Dust, Valved, GT50 Series, 10 Pack

    1569380

    Respirator, Dust, Valved, GT50 Series, 10 Pack

    3M

    P3 DUST RESP. PK10; Safety Category:EN149; Protection Class:FFP3; Respirator Type:Valved; Product Range:GT50 Series; SVHC:No SVHC (15-Jan-2018); Class:FFP3; Standard:EN149:2001

    Saatavana jälkitoimituksena

    + Tarkista varastotilanne ja toimitusajat
  • 496 lisää saatavana 4.1.2021
  • Lisää tuotteita varastossa päivämäärästä 4.10.2021 alkavalla viikolla Ilmoittakaa minulle, kun tuotetta on varastossa

    Rajoitettu tuote
    250307FR
    250307FR - Safety Sign, Hazard, PET (Polyester), 50 mm, 50 mm, Black on Yellow

    3447297

    Safety Sign, Hazard, PET (Polyester), 50 mm, 50 mm, Black on Yellow

    BRADY

    SIGN, WARNING, DANGER HANDS; External Height:50mm; External Width:50mm; Sign Colour:Black on Yellow; Sign Type:Hazard; Sign Legend:-; Sign Material:PET (Polyester); Product Range:-; External Length / Height:50mm

    10 Varastossa

    + Tarkista varastotilanne ja toimitusajat

    10 varastossa seuraavan päivän toimitukseen (Liege stock): 00 arkipäivisin (uusiokelatuille nimikkeille 18:30). Viikonlopun ja pyhien tilaukset lähetetään seuraavana arkipäivänä.

    Lisää tuotteita varastossa päivämäärästä 2.11.2020 alkavalla viikolla

    Rajoitettu tuote
    XT100E
    XT100E - Bulkhead, Escape Sign, LED, 240 VAC, 240 mm x 115 mm

    2786013

    Bulkhead, Escape Sign, LED, 240 VAC, 240 mm x 115 mm

    ABB

    BULKHEAD, LED EXIT/ESCAPE SIGN, 240VAC; Length:240mm; Depth:-; Width:115mm; Light Source:LED; Product Range:-; SVHC:No SVHC (07-Jul-2017)

    Saatavana jälkitoimituksena

    + Tarkista varastotilanne ja toimitusajat

    Lisää tuotteita varastossa päivämäärästä 9.11.2020 alkavalla viikolla Ilmoittakaa minulle, kun tuotetta on varastossa

    Rajoitettu tuote
    XT200E
    XT200E - Bulkhead, LED, 2.4W, 265 mm x 210 mm x 45 mm

    2786014

    Bulkhead, LED, 2.4W, 265 mm x 210 mm x 45 mm

    ABB

    BULKHEAD, LED, 2.4W, 240VAC; Length:265mm; Depth:45mm; Width:210mm; Light Source:LED; Product Range:-; SVHC:No SVHC (07-Jul-2017)

    Saatavana jälkitoimituksena

    + Tarkista varastotilanne ja toimitusajat

    Lisää tuotteita varastossa päivämäärästä 9.11.2020 alkavalla viikolla Ilmoittakaa minulle, kun tuotetta on varastossa

    Rajoitettu tuote
    AV13070
    AV13070 - Glove, Protective, Rigger, Leather, Size L, 1 Pair

    2565639

    Glove, Protective, Rigger, Leather, Size L, 1 Pair

    AVIT

    PROTECTIVE GLOVE, RIGGER, L, LEATHER; Safety Category:EN388, EN420; Glove Style:Rigger; Glove Size:L; Glove Colour:-; Glove Material:Leather; Product Range:-; SVHC:No SVHC (15-Jan-2019)

    Ei valmisteta enää

    Rajoitettu tuote