Määrä | |
---|---|
2500+ | 0,181 € |
Tuotetiedot
Tuotteen yleiskatsaus
KEMET’s X8L dielectric features a 150°C maximum operating temperature and is considered “general purpose high temperature.” These components are fixed, ceramic dielectric capacitors suited for high temperature bypass and decoupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X8L exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature up to 125°C. Beyond 125°C X8L displays a wider variation in capacitance. Capacitance change is limited to ±15% from −55°C to +125°C and +15, −40% from 125°C to 150°C.
- Operating temperature range from −55°C to +150°C
- EIA 0402, 0603, 0805, 1206, and 1210 case sizes
- DC voltage ratings of 10 V, 16 V, 25 V, and 50 V
- Capacitance offerings ranging from 0.012 μF to 10 μF
- Available capacitance tolerances of ±5%, ±10%, and ±20%
- Non-polar device, minimizing installation concerns
- Flexible termination option available upon request
- Automotive grade (AEC–Q200)
Tekniset tiedot
0.22µF
0805 [2012 Metric]
X8L
2.01mm
Standard Terminal
150°C
MSL 1 - Unlimited
50V
± 5%
C Series KEMET
1.25mm
-55°C
AEC-Q200
No SVHC (21-Jan-2025)
Tekniset asiakirjat (3)
Vaihtoehdot osanumerolle C0805C224J5NACAUTO
1 tuote löytyi
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Mexico
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus