Olet syöttänyt alla oleviin korostettuihin kenttiin virheellisiä merkkejä sisältävän arvon. Tarkista syöttämäsi arvot ja käytä vain sallittuja merkkejä.

 
 

DMM7510 - 

Bench Digital Multimeter, DMM7500 Series, 7.5 Digit, 10 A, 1 KV

DMM7510 - Bench Digital Multimeter, DMM7500 Series, 7.5 Digit, 10 A, 1 KV
DMM7510 - Bench Digital Multimeter, DMM7500 Series, 7.5 Digit, 10 A, 1 KV
DMM7510 - Bench Digital Multimeter, DMM7500 Series, 7.5 Digit, 10 A, 1 KV
DMM7510 - Bench Digital Multimeter, DMM7500 Series, 7.5 Digit, 10 A, 1 KV
DMM7510 - Bench Digital Multimeter, DMM7500 Series, 7.5 Digit, 10 A, 1 KV

Kuva on vain kuvaavaa tarkoitusta varten. Lue tuotekuvaus tarkempia tietoja varten.

Valmistajan osanumero:
DMM7510
Tilauskoodi:
2770044
Tuotevalikoima
DMM7500 Series
Tekninen tuotetietolomake:
DMM7510   Datasheet
Näytä kaikki tekniset asiakirjat

Tuotetiedot

:
7.5
:
GPIB, LAN / LXI, USB
:
10A
:
700V
:
1Gohm
:
DMM7500 Series
:
10A
:
1kV
:
1 Year
:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
:
EU, SWISS, UK
Löydä vastaavia tuotteita Voit etsiä vastaavia tuotteita valitsemalla ja muokkaamalla yllä olevia valintoja.

Tuotteen yleiskatsaus

The DMM7510 from Keithley combines all the advantages of a precision digital multimeter, a graphical touchscreen display, and a high speed, high resolution digitizer to create an industry first: a graphical sampling multimeter. The digitizer gives the DMM7510 unprecedented signal analysis flexibility; the five-inch capacitive touchscreen display makes it easy to observe, interact with, and explore measurements with "pinch and zoom" simplicity. This combination of high performance and high ease of use offers unparalleled insight into your test results.
  • Precision multimeter with 3½- to 7½-digit resolution
  • 0.0014% basic DCV accuracy
  • Exceptional low noise performance and expanded range
  • 100mV, 1R, and 10µA ranges offer the sensitivity needed for measuring low level signals
  • Capture and display waveforms or transients with 1MS/sec, 18 bit digitizer
  • Large internal memory buffer; store over 11 million readings in standard mode or 27.5 million in compact mode
  • Display more with 5-inch high-resolution touchscreen interface, any function with one button click, analyze measured data faster
  • Extensive software available including: Test, Script Builder, KickStart Startup Software, and LabVIEW and IVI drivers
  • The high-speed digitizing function allows capture and display of voltage and current waveforms
  • Advanced triggering options make it possible to capture a signal at precisely the right point
  • 88 x 213 x 410mm (w/o handle, bumpers)/ 106 x 255 x 425mm (w/ handle, bumper) (3.63/4.08Kg weight)

Sovellukset

Test & Measurement, Industrial Automation Control, Wireless, Sensing, Power Management, IIoT (Industrial Internet of Things), Robotics, Alternative Energy, Aerospace, Audio

Sisältö

DMM7510 multimeter, 1756 test leads, USB-B-1 USB cable, CA-180-3A TSP-link/Ethernet cable documentation CD, DMM7510 quick start guide.

Lisähuomautukset

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Varoitukset

Exercise extreme caution when a shock hazard is present. The ANSI states that a shock hazard exists when voltage levels greater than 30Vrms, 42.4Vpeak or 60VDC are present.

Vaihtoehdot osanumerolle DMM7510

Vertaa valittuja
Valmistajan osanumero
Tilauskoodi
Valmistaja / kuvaus
Saatavuus
Hinta:
Määrä

Liitännäistuotteet

Vertaa valittuja

Aiheeseen liittyvät haut

13 Varastossa

2 varastossa seuraavan päivän toimitukseen (Liege stock)
11 varastossa seuraavan päivän toimitukseen (UK stock)
 
Tarkista varastotilanne ja toimitusajat

Lisää tuotteita varastossa päivämäärästä 13.1.2020 alkavalla viikolla

3 690,00 €

Hinnoittelu ei ole käytössä. Ole hyvä ja ota yhteys asiakaspalveluun.

Hinta tuotteelle:
kappale
Useita: 1 Vähintään: 1
Määrä Hinta Hintasi
 
 
1+ 3 690,00 €