Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoSVR05S12
Order Code3525436
Product RangeSVR05 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerXP POWER
Manufacturer Part NoSVR05S12
Order Code3525436
Product RangeSVR05 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSurface Mount DIP
No. of Outputs1 Output
Output Power Max6W
Output Voltage Nom12V
Output Current Max500mA
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min15V
Input Voltage DC Max36V
Depth15.24mm
Width8.5mm
Height8.25mm
Product RangeSVR05 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for SVR05S12
2 Products Found
Product Overview
The SVR05 provides a cost effective switching regulator solution operating from a wide range DC input range with adjustable output voltage.. The SVR05 is designed with size and efficiency in mind with features such as low stand by current of less than 100μA with remote on/off control. Applications can include embedded computing, instrumentation and process control systems.
- Non Isolated 0.5A Switching Regulator
- Output Voltage Adjustment
- Wide Input Range to 36V
- SMD Package
- High Efficiency to 95%
- Class B Conducted & Radiated Emission
- Remote On/Off Control
- Low 100μA Standby Current
- -40°C to +85°C operation
- MTBF <gt/>2MHrs
- 3 Year Warranty
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
12V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
15V
Depth
15.24mm
Height
8.25mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
Surface Mount DIP
Output Power Max
6W
Output Current Max
500mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
Width
8.5mm
Product Range
SVR05 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017