You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XINABOX LIMITED SW10

Development Module, Temperature Sensor Module, Texas Instruments LM75 Based

XINABOX LIMITED SW10
XINABOX LIMITED SW10
XINABOX LIMITED SW10
XINABOX LIMITED SW10
XINABOX LIMITED SW10
XINABOX LIMITED SW10
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SW10
Order Code:
3182871
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SW10   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Temperature Sensor Module

:
LM75

:
Texas Instruments

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

xCHIP is a temperature-to-digital converter using an on-chip band gap temperature sensor and sigma-delta A-to-D conversion technique with an over-temperature detection output. Typical applications include system thermal management, personal computers, electronics equipment and industrial controllers.
  • Temperature sensor (LM75B) module
  • I2C-bus interface with up to 8 devices on the same bus
  • Temperature range from -55°C to +125°C, frequency range 20Hz to 400KHz with bus fault time-out
  • I2C-bus interface with up to 8 devices on the same bus
  • Temperature range from -55°C to +125°C
  • Frequency range 20Hz to 400KHz with bus fault time-out to prevent hanging up the bus
  • Programmable temperature threshold and hysteresis set points
  • Supply current of 1.0µA in shutdown mode for power conservation
  • Stand-alone operation as thermostat at power-up
  • Size is 2x2U (32x32mm), weight is 2.8g, height is 2.3/0/0mm

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€5.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €5.87
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --