You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XINABOX LIMITED SW01

Development Module, Advanced Weather Sensor Module, Bosch Sensortec BME280 Based

XINABOX LIMITED SW01
XINABOX LIMITED SW01
XINABOX LIMITED SW01
XINABOX LIMITED SW01
XINABOX LIMITED SW01
XINABOX LIMITED SW01
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SW01
Order Code:
3182868
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SW01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Advanced Weather Sensor Module

:
BME280

:
Bosch Sensortec

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This weather sensor xCHIP is equipped with a weather sensor that is capable of measuring the temperature, humidity and atmospheric pressure. The humidity sensor provides an extremely fast response time for fast context awareness application and high overall accuracy over a wide temperature range. The pressure sensor is an absolute barometric pressure sensor with extremely high accuracy and resolution. The integrated temperature sensor has been optimized for lowest noise and highest resolution. Its output is used for temperature compensation of the pressure and humidity sensors and can also be used for estimation of the ambient temperature. Typical applications include context awareness (skin detection, room change detection), fitness monitoring, home automation control and weather forecast.
  • Advanced weather sensor (BME280)
  • Measures relative humidity
  • Based on the BME280 from Bosch Sensortec
  • Operating temperature range from -40 to 85°C
  • Relative humidity range from 0 to 100%
  • Pressure range from 300 to 1100hPa
  • Humidity sensor and pressure sensor can be Independently enabled/ disabled
  • 3 power modes (sleep mode, normal mode, forced mode)
  • Size is 2x2U (32x32mm), weight is 2.8g, height is 2.4/1/0mm

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€19.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €19.17
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --