You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XINABOX LIMITED SN01

Development Module, GNSS Receiver Module, uBlox NEO-6M Based

XINABOX LIMITED SN01
XINABOX LIMITED SN01
XINABOX LIMITED SN01
XINABOX LIMITED SN01
XINABOX LIMITED SN01
XINABOX LIMITED SN01
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN01
Order Code:
3182865
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SN01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
GNSS (GPS) Receiver Module

:
NEO-6M

:
uBlox

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This xCHIP is equipped with a NEO-6M GPS receiver. The 50-channel u-blox 6 positioning engine boasts a time-to-first-fix (TTFF) of under 1 second. The dedicated acquisition engine, with 2 million correlators is capable of massive parallel time/frequency space searches, enabling it to find satellites instantly. Innovative design and technology suppresses jamming sources and mitigates multipath effects, giving the NEO-6 GPS receivers excellent navigation performance even in the most challenging environments.
  • GNSS (GPS) (NEO-6M)
  • Low power consumption, high accuracy
  • 50 channels, GPS L1 frequency, C/A code
  • SBAS: WAAS, EGNOS, MSAS
  • Size is 2x2U (32x32mm), weight is 7.4g, height is 7.9/6.6/0mm
  • Tracking and navigation is -161dBm, reacquisition is -160dBm
  • Cold start (without aiding) of -147dBm, hot start is -156dBm
  • Maximum navigation update rate is 5Hz, all satellites at -130dBm
  • Configurable time pulse frequency range from 0.25Hz to 1KHz

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€18.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €18.42
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --