You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XINABOX LIMITED SL01

UVA/UVB LIGHT MODULE

XINABOX LIMITED SL01
XINABOX LIMITED SL01
XINABOX LIMITED SL01
XINABOX LIMITED SL01
XINABOX LIMITED SL01
XINABOX LIMITED SL01
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SL01
Order Code:
3182859
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SL01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
UVA, UVB & Visible Light Sensor Module

:
VEML6075, TSL4531

:
Vishay / Texas Instruments

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This xCHIP forms part of the sensor modules and is equipped with a light sensor that is capable of measuring the luminosity, UVA and UVB radiation. The light sensor converts solar UV light intensity to digital data and has displayed reliable performance of UV radiation measurement inner long time solar UV exposure. Typically used for lighting control applications.
  • UVA, UVB, light (VEML6075, TSL4531)
  • Simple direct lux
  • 16bit digital output with I2C compatibility
  • Based on VEML6075 From Vishay Semiconductor and TSL4531 From Texas
  • Temperature range from -40°C to 85°C
  • Peak sensitivity of UVA, UVB :365nm, 330nm
  • Wide dynamic range from 3 lux to 220K lux
  • Simple direct lux output
  • Three user-selectable integration times (400ms, 200ms, and 100ms)
  • Size 2x2U (32x32mm), weight is 3g, height is 2.6/1/0mm

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€14.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €14.74
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --