You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XINABOX LIMITED SI01

Development Module, IMU Module, 9 DOF, STMicroelectronics LSM9DS1 Based

XINABOX LIMITED SI01
XINABOX LIMITED SI01
XINABOX LIMITED SI01
XINABOX LIMITED SI01
XINABOX LIMITED SI01
XINABOX LIMITED SI01
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI01
Order Code:
3182858
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SI01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IMU Module, 9 DOF

:
LSM9DS1 (iNEMO Inertial Module)

:
STMicroelectronics

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This xCHIP module comprises 3 sensors, an accelerometer that measures movement of the X, Y and Z axes, a magnometer that computes orientation to magnetic north, on the X,Y and Z axes therefore users can calculate which direction we are facing as well as the angle at which we are leaning. The last sensor is the gyroscope measures our orientation to the centre of the earth. It features SPI / I2C serial interfaces, programmable interrupt generators. Typical applications include indoor navigation, smart user interfaces, advanced gesture recognition, gaming and virtual reality input devices and display/map orientation and browsing.
  • IMU 9DoF (LSM9DS1)
  • 3 acceleration channels, 3 angular rate channels
  • 3 magnetic field channels-nine degrees of freedom (9DOF - nine degrees of freedom)
  • Based on LSM9DS1 From ST
  • 3 acceleration channels, 3 angular rate channels, 3 magnetic field channels
  • ±2/±4/±8/±16 g linear acceleration full scale, ±4/±8/±12/±16 gauss magnetic full scale
  • ±245/±500/±2000 dps angular rate full scale, 16bit data output
  • Intelligent power saving for handheld devices, operating temperature range from -40°C to 85°C
  • Embedded temperature sensor, embedded FIFO
  • Position and motion detection functions, click/double-click recognition

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€23.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €23.59
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --