You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XINABOX LIMITED RL03

Development Module, LoRa Radio Module, HopeRF / Texas Instruments RFM95W/SC18IS602B Based

XINABOX LIMITED RL03
XINABOX LIMITED RL03
XINABOX LIMITED RL03
XINABOX LIMITED RL03
XINABOX LIMITED RL03
XINABOX LIMITED RL03
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RL03
Order Code:
3182854
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RL03   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LoRa Radio (915 MHz) Module

:
RFM95W, SC18IS602B

:
HopeRF / Texas Instruments

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This xCHIP features an SC18IS602B SPI/I2C converter IC for handling radio operations, the on-board RFM95W LoRa module provides ultra-long range spread spectrum communication and high interference immunity whilst minimizing current consumption. Typical applications include remote sensing, home automation and satellite telemetry.
  • LoRa radio (915MHz) (RFM96W/RFM95, SC18IS602B)
  • 915MHz range (software selectable centre frequency)
  • LoRa modem
  • 168dB maximum link budget
  • 20dBm - 100mW constant RF output vs V supply
  • 14dBm high efficiency PA
  • Programmable bit rate up to 300Kbps
  • High sensitivity down to -148dBm
  • Size is 2x2U (32x32mm), weight is 5.3g, height is 7.9/1/1.8mm

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€29.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €29.50
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --