You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XINABOX LIMITED PL01

3.7V LIPO BATTERY POWER SUPPLY MODULE

XINABOX LIMITED PL01
XINABOX LIMITED PL01
XINABOX LIMITED PL01
XINABOX LIMITED PL01
XINABOX LIMITED PL01
XINABOX LIMITED PL01
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PL01
Order Code:
3182847
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
PL01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.7V DC LiPo Battery Charger

:
MCP73831, PAM2305

:
Microchip / Diodes Inc

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This xCHIP charges a 3.7V LiPo battery via power input from a micro USB power source. Unless connected to this micro USB power source, the circuit draws power from the LiPo battery and supply the xBUS with power. The on-board MCP73831 LiPo battery charging IC offers a simple and efficient battery charging solution with various features such as auto off, cell preconditioning, cell temperature monitoring, reverse polarity protection, status indication and undervoltage protection/brown-out. It is capable of charging the battery at a rate up to a maximum of 500mA. The equipped PAM2305 is a step-down current-mode, DC-DC converter. At heavy load, the constant frequency PWM control performs with excellent stability and transient response. To ensure the longest battery life in portable applications, the PAM2305 provides a power-saving Pulse Skipping Modulation (PSM) mode to reduce quiescent current under light load operation to save power.
  • 3.7V LiPo battery power supply (AN971 and PAM2305)
  • 1A continuous output current, 500mA battery charging capacity
  • Micro USB charging, LED charging status indicator
  • Supports various 3.7V LiPo batteries via 2.54mm pitch solder points
  • Size is 2x2U (32x32mm), weight is 3.5g, height is 11.3/2.6/8.6mm

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€15.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €15.47
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --